Power over Ethernet (PoE)

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
POE90U-560-R (primary)
PASSIVE POE ADAPTER C14 GIGABIT
Phihong USA
393
In Stock
1 : 53,48000 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
-
-
OCP, OVP, SCP
-20°C ~ 60°C
75%
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1
POE90U-1BT6-R
POE INJECTOR 56V 90W DESKTOP
Phihong USA
1.241
In Stock
1 : 64,81000 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
-
OCP, OVP, SCP
-20°C ~ 40°C
Level VI
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1; 62368-1
POE90U-1BT-5-R
POE INJECTOR 56V 90W DESKTOP
Phihong USA
757
In Stock
1 : 74,15000 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
-
OCP, OVP, SCP
-20°C ~ 40°C
Level VI
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1
POE90U-BTAX460-R
90W IEEE802.3BT 10G HIGH SURGE P
Phihong USA
79
In Stock
1 : 82,20000 €
Box
Box
Active
Passive Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
10Gbps
OCP, OVP, SCP
-20°C ~ 40°C
89%
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
CE, cUL, UKCA
62368-1
POE60U-1BT-2-R
PASSIVE POE ADAPTER C14 2.5 GIGA
Phihong USA
996
In Stock
500 : 44,55348 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
-
-
OCP, OVP, SCP
-20°C ~ 60°C
75%
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1
POE90U-560-5-R
PASSIVE POE ADAPTER C14 5 GIGABI
Phihong USA
993
In Stock
500 : 45,83782 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
-
-
OCP, OVP, SCP
-20°C ~ 60°C
75%
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1
POE90U-560-X-R-view2
PASSIVE POE ADAPTER C14 10 GIGAB
Phihong USA
969
In Stock
500 : 47,19088 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
-
-
OCP, OVP, SCP
-20°C ~ 60°C
75%
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1
POE60U-1BT-2-R
POE INJECTOR 56V 90W DESKTOP
Phihong USA
496
In Stock
300 : 54,53807 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
-
OCP, OVP, SCP
-20°C ~ 40°C
Level VI
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
AS/NZS, CCC, cULus, IEC, PSE
GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 55022; 60950-1
IEEE802.3BT - POE DESKTOP C14
IEEE802.3BT - POE DESKTOP C14
Phihong USA
113
In Stock
1 : 82,92000 €
Bulk
Bulk
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
1 Gbps
OCP, OVP, SCP
-20°C ~ 40°C
Level VI
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
CE, cULus
60950-1; 62368-1
POE90U-1BT-X-R
POE INJECTOR 56V 90W DESKTOP
Phihong USA
0
In Stock
Check Lead Time
1 : 76,21000 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
-
OCP, OVP, SCP
-20°C ~ 40°C
Level VI
Desktop
6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm)
cULus, IEC
60950-1
POE90U-1BT-N6-R
IEEE802.3BT - POE DESKTOP C14 W/
Phihong USA
0
In Stock
Check Lead Time
330 : 77,97518 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.6 A
90W
IEEE802.3bt
-
OCP, OVP, SCP
-20°C ~ 40°C
75%
Desktop
6.54" L x 3.15" W x 2.02" H (166.0mm x 80.0mm x 51.2mm)
cULus, IEC
60950-1
Showing
of 11

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.