Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,02000 € | 0 - Immediate | Phihong USA | Phihong USA | 1 | POE29U-1AT(PL)D-R-ND | POE29U | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 536 mA | 30W | IEEE802.3at | - | OCP, OVP, SCP | -20°C ~ 50°C | 80% | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | AS/NZS, BSMI, CCC, cULus, EAC, IEC, IRAM, KC, PSB, S-MARK, TUV | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 60950-1; 62368-1 | ||
Obsolete | 0 - Immediate | Phihong USA | Phihong USA | - Non-Stock | POE29U-1AF-ND | POE29U | Box | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 357 mA | 20W | IEEE802.3af | - | OCP, OVP, SCP | -20°C ~ 50°C | 80% | Desktop | 6.43" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.1mm) | CE, cULus | - | ||
Obsolete | 0 - Immediate | Phihong USA | Phihong USA | - Non-Stock | 993-1416-ND | POE29U | Box | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 535 mA | 30W | IEEE802.3at | - | OCP, OVP, SCP | -20°C ~ 40°C | 80% | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus | - |