Power over Ethernet (PoE)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
POE60U-1BTE-R
POE INJECTOR 56V 60W DESKTOP
Phihong USA
1.031
In Stock
1 : 50,10000 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.07 A
60W
IEEE802.3bt
-
OCP, OVP, SCP
-10°C ~ 40°C
Level VI
Desktop
5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
cULus, IEC
60950-1
POE60U-1BT-5-R
POE INJECTOR 56V 60W DESKTOP
Phihong USA
1.869
In Stock
1 : 59,03000 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.07 A
60W
IEEE802.3bt
-
OCP, OVP, SCP
-10°C ~ 40°C
Level VI
Desktop
5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
cULus, IEC
60950-1
POE60U-1BT-2-R
POE INJECTOR 60W 56V C14 JACK
Phihong USA
1.020
In Stock
500 : 29,78058 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
1.07 A
60W
-
10/100/1000 Mbps
OCP, OVP, SCP
-10°C ~ 60°C
80%
Desktop
5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
cULus, IEC
60950-1
Showing
of 3

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.