Power over Ethernet (PoE)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
POE16R-1AFG6-2-R
POE INJECTOR 56V 15.4W WALL MNT
Phihong USA
1.916
In Stock
1 : 21,94000 €
Bulk
Bulk
Active
Midspan Injector
90 ~ 264 VAC
1
56V
275 mA
15.4W
IEEE802.3af
2.5 Gbps
OCP, OVP, SCP
-20°C ~ 45°C
Level VI
Wall Mount
3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm)
CE, cULus, Cul, UL
-
POE21 SERIES
POE SPLITTER 12V 21W DESKTOP
Phihong USA
1.086
In Stock
1 : 25,29000 €
Box
Box
Active
Splitter
45 ~ 57V
1
12V
1.75 A
21W
IEEE802.3at
10/100/1000 Mbps
OCP, OTP, OVP, SCP
0°C ~ 40°C
80%
Desktop
3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm)
CE
-
POE29U-1AT(PL)D-R
POE INJECTOR 56V 30W DESKTOP
Phihong USA
376
In Stock
1 : 27,30000 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
56V
536 mA
30W
IEEE802.3at
-
OCP, OVP, SCP
-20°C ~ 50°C
80%
Desktop
5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
AS/NZS, BSMI, CCC, cULus, EAC, IEC, IRAM, KC, PSB, S-MARK, TUV
CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 60950-1; 62368-1
PD3501G/AC
POE INJECTOR 15.4W 48V DESKTOP
Microchip Technology
527
In Stock
1 : 27,71000 €
Box
Box
Active
Midspan Injector
90 ~ 264 VAC
1
48V
320 mA
15.4W
IEEE802.3af
10/100/1000 Mbps
-
0°C ~ 40°C
-
Desktop
5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm)
CE, cUL, GS, UL
-
POEA30U-1AT-5-R
IEEE802.3AT - POE DESKTOP C14 5
Phihong USA
258
In Stock
1 : 34,90000 €
Box
Box
Active
Passive Injector
90 ~ 264 VAC
1
56V
536 mA
30W
IEEE802.3at
-
OCP, OVP, SCP
-10°C ~ 40°C
85%
Desktop
4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)
AS/NZS, BSMI, CCC, cULus, IEC
CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1; 62368-1
PD 9001GR/AT/AC
POE INJECTOR 30W 55V DESKTOP
Microchip Technology
3.535
In Stock
1 : 47,87000 €
Box
Box
Active
Midspan Injector
100 ~ 240 VAC
1
55V
550 mA
30W
IEEE802.3at
10/100/1000 Mbps
-
-20°C ~ 40°C
-
Desktop
5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm)
CE, cULus, GS
-
TP-DCDC-1224
DC/DC CONVERTER 48V 24W
Tycon Systems Inc.
393
In Stock
1 : 65,17000 €
Box
Box
Active
Passive Injector
9 ~ 36V
2
48V
500 mA
24W
IEEE802.3af
10/100 Mbps
-
-30°C ~ 60°C
75%
Chassis Mount
3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm)
FCC
60950-1
POE16R-560
POE INJECTOR WALL MOUNT 56V
Phihong USA
391
In Stock
1 : 15,35000 €
Bulk
Bulk
Active
Passive Injector
90 ~ 264 VAC
1
56V
286 mA
16W
IEEE802.3af
10/100 Mbps
OCP, OVP, SCP
0°C ~ 40°C
Level VI
Wall Mount
3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm)
CE, C-Tick, cULus, SAA
-
23
In Stock
1 : 47,87000 €
Bulk
Bulk
Active
Midspan Injector
100 ~ 240 VAC
1
55V
545 mA
30W
IEEE802.3at
10/100/1000 Mbps
-
-20°C ~ 40°C
-
Desktop
6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm)
CE
-
POE15M-1AFE-R
IEEE802.3AF - POE DESKTOP C6 GIG
Phihong USA
0
In Stock
Check Lead Time
1 : 20,47000 €
Box
Box
Active
Passive Injector
90 ~ 264 VAC
1
56V
275 mA
15.4W
IEEE802.3af
-
OCP, OVP, SCP
-20°C ~ 50°C
-
Desktop
4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm)
cULus, IEC
60950-1
Showing
of 10

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.