Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SM 8
AZ1117CH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
59.594
In Stock
1 : 0,41000 €
Cut Tape (CT)
4.000 : 0,07777 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.3V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SM 8
AZ1117CH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
25.123
In Stock
1 : 0,35000 €
Cut Tape (CT)
4.000 : 0,07702 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.3V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SM 8
AZ1117CH-1.8TRG1
IC REG LINEAR 1.8V 1A SOT223
Diodes Incorporated
51.478
In Stock
1 : 0,44000 €
Cut Tape (CT)
4.000 : 0,08167 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V1.8V-1.3V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SM 8
AZ1117CH-1.2TRG1
IC REG LINEAR 1.2V 1A SOT223
Diodes Incorporated
19.251
In Stock
1 : 0,41000 €
Cut Tape (CT)
4.000 : 0,08941 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V1.2V-1.3V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SM 8
AZ1117CH-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT223
Diodes Incorporated
10.320
In Stock
912.000
Factory
1 : 0,41000 €
Cut Tape (CT)
4.000 : 0,08941 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V13.7V1.3V @ 800mA1A5 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SM 8
AZ1117CH2-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
4.769
In Stock
1 : 0,32000 €
Cut Tape (CT)
4.000 : 0,09286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.3V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
AP7387Q-30Y-13
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
87.368
In Stock
269.000
Factory
1 : 0,39000 €
Cut Tape (CT)
1.000 : 0,09581 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V--1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
TO-252-2
AZ1117CD-3.3TRG1
IC REG LINEAR 3.3V 1A TO252-2
Diodes Incorporated
28.909
In Stock
70.000
Factory
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,11450 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.4V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-252-2
AZ1117CD-1.2TRG1
IC REG LINEAR 1.2V 1A TO252-2
Diodes Incorporated
14.363
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,12309 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V1.2V-1.4V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
SM 8
AZ1117CH-2.5TRG1
IC REG LINEAR 2.5V 1A SOT223
Diodes Incorporated
3.858
In Stock
24.000
Factory
1 : 0,37000 €
Cut Tape (CT)
4.000 : 0,08121 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V2.5V-1.3V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
AP7387Q-30Y-13
AZ1117CR-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT89-3
Diodes Incorporated
2.610
In Stock
31.000
Factory
1 : 0,39000 €
Cut Tape (CT)
1.000 : 0,09581 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V15V-1A5 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
TO-252-2
AZ1117CD-2.5TRG1
IC REG LINEAR 2.5V 1A TO252-2
Diodes Incorporated
2.180
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,12309 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V2.5V-1.4V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
AP7387Q-30Y-13
AZ1117CR2-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
1.520
In Stock
192.000
Factory
1 : 0,41000 €
Cut Tape (CT)
1.000 : 0,10121 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V--1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
TO-252-2
AZ1117CD-1.8TRG1
IC REG LINEAR 1.8V 1A TO252-2
Diodes Incorporated
2.320
In Stock
25.000
Factory
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,12309 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V1.8V-1.4V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-252-2
AZ1117CD-5.0TRG1
IC REG LINEAR 5V 1A TO252-2
Diodes Incorporated
2.121
In Stock
985.000
Factory
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,12309 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.4V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
SM 8
AZ1117CH-1.5TRG1
IC REG LINEAR 1.5V 1A SOT223
Diodes Incorporated
0
In Stock
228.000
Factory
Check Lead Time
1 : 0,37000 €
Cut Tape (CT)
4.000 : 0,08121 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V1.5V-1.3V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SM 8
AZ1117CH2-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
0
In Stock
Check Lead Time
1 : 0,32000 €
Cut Tape (CT)
4.000 : 0,09286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.3V @ 800mA1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
AP7387Q-30Y-13
AZ1117CR-5.0TRG1
IC REG LINEAR 5V 1A SOT89
Diodes Incorporated
0
In Stock
Check Lead Time
1 : 0,39000 €
Cut Tape (CT)
1.000 : 0,09581 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V--1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
AP7387Q-30Y-13
AZ1117CR-1.8TRG1
IC REG LINEAR 1.8V 1A SOT89
Diodes Incorporated
0
In Stock
Check Lead Time
1 : 0,39000 €
Cut Tape (CT)
1.000 : 0,09581 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V1.8V--1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
AP7387Q-30Y-13
AZ1117CR2-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT89-3
Diodes Incorporated
0
In Stock
4.000
Factory
Check Lead Time
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,11033 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V15V-1A5 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
AP7387Q-30Y-13
AZ1117CR2-5.0TRG1
IC REG LINEAR 5V 1A SOT89
Diodes Incorporated
0
In Stock
26.000
Factory
Check Lead Time
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,11033 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V--1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
TO-252-2
AZ1117CD-ADJTRG1
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
0
In Stock
152.500
Factory
Check Lead Time
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,12309 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable115V1.25V13.6V1.4V @ 800mA1A5 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
AP7387Q-30Y-13
AZ1117CR-1.2TRG1
IC REG LINEAR 1.2V 1A SOT89
Diodes Incorporated
0
In Stock
910.000
Factory
Check Lead Time
1.000 : 0,09581 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed115V1.2V--1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
AP7387Q-30Y-13
AZ1117CR-2.5TRG1
IC REG LINEAR 2.5V 1A SOT89
Diodes Incorporated
0
In Stock
Check Lead Time
1.000 : 0,09581 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed115V2.5V--1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
AP7387Q-30Y-13
AZ1117CR-1.5TRG1
IC REG LINEAR 1.5V 1A SOT89
Diodes Incorporated
0
In Stock
Check Lead Time
1.000 : 0,09581 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed115V1.5V--1A6 mA70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
Showing
of 26

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.