Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319.656 In Stock | 1 : 0,34000 € Cut Tape (CT) 4.000 : 0,09831 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
85.930 In Stock | 1 : 0,34000 € Cut Tape (CT) 4.000 : 0,09831 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
129.829 In Stock | 1 : 0,34000 € Cut Tape (CT) 4.000 : 0,09831 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
0 In Stock Check Lead Time | 4.000 : 0,09831 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
0 In Stock 4.000 Factory Check Lead Time | 4.000 : 0,09831 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
0 In Stock Check Lead Time | 4.000 : 0,09831 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.8V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
0 In Stock 4.000 Factory Check Lead Time | 4.000 : 0,09831 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 2.5V | - | 1.3V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
0 In Stock Check Lead Time | 2.500 : 0,14126 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | |||
0 In Stock Check Lead Time | 2.500 : 0,14126 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.8V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | |||
0 In Stock Check Lead Time | 2.500 : 0,14266 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 2.5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | |||
0 In Stock Check Lead Time | 2.500 : 0,14266 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | |||
0 In Stock Check Lead Time | 2.500 : 0,14266 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | |||
0 In Stock 50.000 Factory Check Lead Time | 2.500 : 0,14266 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.6V | 1.4V @ 800mA | 1A | 5 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | |||
0 In Stock Check Lead Time | 2.500 : 0,14126 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 |