Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.390 In Stock | 1 : 1,35000 € Cut Tape (CT) 3.000 : 0,66481 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7.254 In Stock | 1 : 1,35000 € Cut Tape (CT) 3.000 : 0,66481 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5.959 In Stock | 1 : 1,35000 € Cut Tape (CT) 3.000 : 0,66481 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4.260 In Stock | 1 : 1,36000 € Cut Tape (CT) 3.000 : 0,67013 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4.084 In Stock | 1 : 1,36000 € Cut Tape (CT) 3.000 : 0,67013 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1.229 In Stock | 1 : 1,35000 € Cut Tape (CT) 3.000 : 0,66481 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2.188 In Stock | 1 : 1,36000 € Cut Tape (CT) 10.000 : 0,64678 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B | |||
3.000 In Stock | 3.000 : 0,66481 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3.000 In Stock | 1 : 1,36000 € Cut Tape (CT) 3.000 : 0,67013 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 2.3V | - | 0.06V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7.818 In Stock | 1 : 1,35000 € Cut Tape (CT) 10.000 : 0,71594 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B | |||
1.901 In Stock | 1 : 1,36000 € Cut Tape (CT) 3.000 : 0,72167 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
723 In Stock | 1 : 1,35000 € Cut Tape (CT) 10.000 : 0,71594 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B | |||
0 In Stock Check Lead Time | 10.000 : 0,62296 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.3V | - | 0.06V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B | |||
0 In Stock Check Lead Time | 10.000 : 0,62794 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.3V | - | 0.06V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B | |||
0 In Stock Check Lead Time | 10.000 : 0,62794 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.07V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B | |||
0 In Stock Check Lead Time | 10.000 : 0,62296 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.2V | - | 0.06V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B | |||
0 In Stock Check Lead Time | 10.000 : 0,62794 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.2V | - | 0.06V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B | |||
0 In Stock Check Lead Time | 3.000 : 0,64544 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.2V | - | 0.06V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3.000 : 0,64544 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3.000 : 0,64544 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3.000 : 0,64544 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3.000 : 0,72167 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3.000 : 0,72167 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 10.000 : 0,72167 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.05V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B | |||
0 In Stock Check Lead Time | 10.000 : 0,72167 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.2V | - | 0.06V @ 10mA | 100mA | 250 nA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads Exposed Pad | HSNT-4-B |