Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117CH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
9.566
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,05320 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-1.8TRG1
IC REG LINEAR 1.8V 1A SOT-223-3
Diodes Incorporated
37.230
In Stock
4.000
Factory
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,05577 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-5.0TRG1
IC REG LINEAR 5V 1A SOT-223-3
Diodes Incorporated
24.461
In Stock
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,05834 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-2.5TRG1
IC REG LINEAR 2.5V 1A SOT-223-3
Diodes Incorporated
6.507
In Stock
160.000
Factory
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,06140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
2.5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
AP7387Q-30Y-13
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89-3
Diodes Incorporated
24.168
In Stock
1 : 0,16000 €
Cut Tape (CT)
1.000 : 0,07034 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR2-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89-3
Diodes Incorporated
48.622
In Stock
1 : 0,17000 €
Cut Tape (CT)
1.000 : 0,07411 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT-223-3
AZ1117CH-ADJTRG1
IC REG LIN POS ADJ 1A SOT-223-3
Diodes Incorporated
1.960
In Stock
1 : 0,17000 €
Cut Tape (CT)
4.000 : 0,06738 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-1.2TRG1
IC REG LINEAR 1.2V 1A SOT-223-3
Diodes Incorporated
1.412
In Stock
16.000
Factory
1 : 0,17000 €
Cut Tape (CT)
4.000 : 0,06738 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.2V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH2-5.0TRG1
IC REG LINEAR 5V 1A SOT-223-3
Diodes Incorporated
9.177
In Stock
184.000
Factory
1 : 0,19000 €
Cut Tape (CT)
4.000 : 0,07602 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH2-3.3TRG1
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
4.317
In Stock
1 : 0,19000 €
Cut Tape (CT)
4.000 : 0,07602 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2DB1184Q-13
AZ1117CD-3.3TRG1
IC REG LINEAR 3.3V 1A TO252-3
Diodes Incorporated
7.775
In Stock
1 : 0,23000 €
Cut Tape (CT)
2.500 : 0,09519 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-ADJTRG1
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
2.215
In Stock
355.000
Factory
1 : 0,25000 €
Cut Tape (CT)
2.500 : 0,10208 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 800mA
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-5.0TRG1
IC REG LINEAR 5V 1A TO252-3
Diodes Incorporated
2.100
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.500 : 0,10208 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-1.2TRG1
IC REG LINEAR 1.2V 1A TO252-3
Diodes Incorporated
24.239
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.500 : 0,08676 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.2V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-1.8TRG1
IC REG LINEAR 1.8V 1A TO252-3
Diodes Incorporated
2.295
In Stock
10.000
Factory
1 : 0,25000 €
Cut Tape (CT)
2.500 : 0,10208 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT-223-3
AZ1117CH-1.5TRG1
IC REG LINEAR 1.5V 1A SOT-223-3
Diodes Incorporated
3.509
In Stock
12.000
Factory
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,06140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2DB1184Q-13
AZ1117CD-1.5TRG1
IC REG LINEAR 1.5V 1A TO252-3
Diodes Incorporated
1.400
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.500 : 0,11506 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117CD-2.5TRG1
IC REG LINEAR 2.5V 1A TO252-3
Diodes Incorporated
0
In Stock
10.000
Factory
1.905
Alternate Stock
2.500 : 0,10208 €
Tape & Reel (TR)
1 : 0,56000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
15V
2.5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
AP7387Q-30Y-13
AZ1117CR-5.0TRG1
IC REG LINEAR 5V 1A SOT89-3
Diodes Incorporated
523
In Stock
1 : 0,16000 €
Cut Tape (CT)
1.000 : 0,07034 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT89-3
Diodes Incorporated
572
In Stock
74.000
Factory
1 : 0,16000 €
Cut Tape (CT)
1.000 : 0,07034 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
15V
-
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR-1.8TRG1
IC REG LINEAR 1.8V 1A SOT89-3
Diodes Incorporated
760
In Stock
6.000
Factory
1 : 0,16000 €
Cut Tape (CT)
1.000 : 0,07034 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR-1.2TRG1
IC REG LINEAR 1.2V 1A SOT89-3
Diodes Incorporated
120
In Stock
1.082.000
Factory
1 : 0,16000 €
Cut Tape (CT)
1.000 : 0,07034 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.2V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR2-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT89-3
Diodes Incorporated
1.950
In Stock
2.000
Factory
1 : 0,19000 €
Cut Tape (CT)
1.000 : 0,08046 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
15V
-
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR2-5.0TRG1
IC REG LINEAR 5V 1A SOT89-3
Diodes Incorporated
1.244
In Stock
1 : 0,19000 €
Cut Tape (CT)
1.000 : 0,08046 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ1117CR-2.5TRG1
IC REG LINEAR 2.5V 1A SOT89-3
Diodes Incorporated
0
In Stock
Check Lead Time
1.000 : 0,07034 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
15V
2.5V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 26

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.