Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
124.489
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
44.873
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.31V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
25.578
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V5V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
11.429
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
4.227
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.9V-0.31V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
17.537
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.6V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
7.078
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4.1V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
5.655
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.23V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
6.715
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,05709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4.5V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
3.010
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.77V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
3.000
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.2V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
5.692
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.35V--200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
LOW DROPOUT (LDO) IOUT: 200MA PD
TCR2EF105,LM(CT
LOW DROPOUT (LDO) IOUT: 200MA PD
Toshiba Semiconductor and Storage
2.990
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.05V-0.77V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
LOW DROPOUT (LDO) IOUT: 200MA PD
TCR2EF125,LM(CT
LOW DROPOUT (LDO) IOUT: 200MA PD
Toshiba Semiconductor and Storage
2.975
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.25V-0.57V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
2.608
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
2.090
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.23V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
771
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.15V-0.67V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
637
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.4V-0.42V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
117
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.9V-0.23V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
Check Lead Time
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.67V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
50
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V-0.47V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
3
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.39V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
Check Lead Time
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2V-0.31V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
Check Lead Time
3.000 : 0,05525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.85V-0.23V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
Showing
of 25

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.