-1.31V (-12V) Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
613 In Stock | 1 : 9,29000 € Tube | - | Tube | Active | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 200mA | 50kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
251 In Stock 2.200 Factory | 1 : 9,53000 € Tube | - | Tube | Active | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 200mA | 50kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 1.629 Marketplace | 2.500 : 3,21399 € Tube 71 : 4,08704 € Tube | - | Tube Tube | Obsolete | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 200mA | 50kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
257 Marketplace | 49 : 5,97714 € Bulk | - | Bulk | Active | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 525mA (Switch) | 50kHz | No | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
73 In Stock 3.150 Factory | 1 : 13,16000 € Tube | - | Tube | Active | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 200mA | 50kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
47 Marketplace | 17 : 17,73000 € Bulk | - | Bulk | Active | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 525mA (Switch) | 50kHz | No | -55°C ~ 125°C | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP | ||
0 In Stock 3.300 Factory Check Lead Time | 1 : 14,08000 € Tube | - | Tube | Active | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 200mA | 50kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2.500 : 4,47320 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 200mA | 50kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2.500 : 7,44734 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 200mA | 50kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Down/Inverted | Negative | Buck | Adjustable (Fixed) | 1 | 2.3V | 16.5V | -1.31V (-12V) | -12V | 200mA | 50kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |