Power Distribution Switches, Load Drivers

Results: 86
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronicsTexas InstrumentsToshiba Semiconductor and Storage
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Number of Outputs
47
Output Type
DarlingtonNPN
Voltage - Load
8V (Max)20V (Max)50V (Max)
Current - Output (Max)
500mA700mA
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 70°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
16-DIP16-PDIP16-SO16-SOIC16-TSSOPU-DFN3030-10
Package / Case
10-UFDFN Exposed Pad16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
86Results
Applied FiltersRemove All

Showing
of 86
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16 SOIC
ULN2003ADR
IC PWR RELAY 7NPN 1:1 16SOIC
Texas Instruments
36.679
In Stock
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,11531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 70°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16-DIP SOT38-1
ULN2003AN
TRANS 7NPN DARL 50V 0.5A 16DIP
Texas Instruments
4.119
In Stock
5.020
Marketplace
1.942 : 0,13851 €
Bulk
1 : 0,44000 €
Tube
Bulk
Tube
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 70°C (TA)Through Hole16-PDIP16-DIP (0.300", 7.62mm)
16-SO
ULN2003D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
108.667
In Stock
1 : 0,44000 €
Cut Tape (CT)
2.500 : 0,15612 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2004ADR
TRANS 7NPN DARL 50V 0.5A 16SOIC
Texas Instruments
20.234
In Stock
1 : 0,44000 €
Cut Tape (CT)
2.500 : 0,14994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 70°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16-TSSOP
ULN2003APWR
TRAN 7NPN DARL 50V 0.5A 16TSSOP
Texas Instruments
20.194
In Stock
1 : 0,49000 €
Cut Tape (CT)
2.000 : 0,17347 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 70°C (TA)Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
ULN2003LVPWR
IC POWER RELAY N-CHAN 16TSSOP
Texas Instruments
8.666
In Stock
1 : 0,58000 €
Cut Tape (CT)
2.000 : 0,22195 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel8V (Max)Not Required700mA-Inverting---40°C ~ 85°C (TA)Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
16 SOIC
ULN2003LVDR
TRANS 7NPN DARL 8V 0.5A 16SOIC
Texas Instruments
12.152
In Stock
1 : 0,59000 €
Cut Tape (CT)
2.500 : 0,22593 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel8V (Max)Not Required700mA-Inverting---40°C ~ 85°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003AIDR
IC PWR RELAY 7NPN 1:1 16SOIC
Texas Instruments
15.972
In Stock
1 : 0,62000 €
Cut Tape (CT)
2.500 : 0,23524 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 105°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003ADR2G
TRANS 7NPN DARL 50V 0.5A 16SOIC
onsemi
30.478
In Stock
1 : 0,72000 €
Cut Tape (CT)
2.500 : 0,27364 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 70°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
10-DFN
ULN2003F12FN-7
IC PWR RELAY N-CHAN U-DFN3030-10
Diodes Incorporated
547.608
In Stock
39.000
Factory
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,09234 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver41:1Low SideDarlingtonParallel20V (Max)Not Required700mA-Inverting---40°C ~ 125°C (TA)Surface MountU-DFN3030-1010-UFDFN Exposed Pad
16-TSSOP
ULN2003V12T16-13
IC PWR RELAY N-CHAN 1:1 16TSSOP
Diodes Incorporated
10.689
In Stock
165.000
Factory
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,15407 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel20V (Max)Not Required700mA-Inverting---40°C ~ 125°C (TA)Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
16-SO
ULN2004D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
144.709
In Stock
1 : 0,47000 €
Cut Tape (CT)
2.500 : 0,16754 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003V12S16-13
IC PWR RELAY N-CHAN 1:1 16SO
Diodes Incorporated
13.391
In Stock
50.000
Factory
1 : 0,47000 €
Cut Tape (CT)
2.500 : 0,15889 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel20V (Max)Not Required700mA-Inverting---40°C ~ 125°C (TA)Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003AS16-13
IC PWR RELAY 7NPN 1:1 16SO
Diodes Incorporated
2.455
In Stock
1 : 0,47000 €
Cut Tape (CT)
2.500 : 0,15889 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 105°C (TA)Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16-DIP SOT38-1
ULN2003A
IC PWR RELAY 7NPN 1:1 16DIP
STMicroelectronics
19.679
In Stock
1 : 0,52000 €
Tube
Tube
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Through Hole16-DIP16-DIP (0.300", 7.62mm)
6.233
In Stock
1 : 0,53000 €
Cut Tape (CT)
2.000 : 0,19936 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel20V (Max)Not Required700mA-Inverting---40°C ~ 125°C (TA)Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
16 SOIC
ULN2003V12DR
IC PWR RELAY NPN 1:1 16SOIC
Texas Instruments
5.778
In Stock
1 : 0,53000 €
Cut Tape (CT)
2.500 : 0,19935 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel20V (Max)Not Required700mA-Inverting---40°C ~ 125°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16-TSSOP
ULN2003AIPWR
IC PWR RELAY 7NPN 1:1 16TSSOP
Texas Instruments
7.233
In Stock
1 : 0,58000 €
Cut Tape (CT)
2.000 : 0,19672 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 105°C (TA)Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
16-TSSOP, 4040064
ULN2003TTR
SEVEN DARLINGTON ARRAYS
STMicroelectronics
4.538
In Stock
1 : 0,65000 €
Cut Tape (CT)
2.500 : 0,24883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
16-SO
ULN2001D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
11.978
In Stock
1 : 0,67000 €
Cut Tape (CT)
2.500 : 0,26120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16-SO
ULN2002D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
8.906
In Stock
1 : 0,67000 €
Cut Tape (CT)
2.500 : 0,26113 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16-DIP SOT38-1
ULN2002A
IC PWR RELAY 7NPN 1:1 16DIP
STMicroelectronics
1.608
In Stock
1 : 0,67000 €
Tube
Tube
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Through Hole16-DIP16-DIP (0.300", 7.62mm)
16-DIP SOT38-1
ULN2004A
TRANS 7NPN DARL 50V 0.5A 16DIP
STMicroelectronics
20.656
In Stock
1 : 0,68000 €
Tube
Tube
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Through Hole16-DIP16-DIP (0.300", 7.62mm)
16 SOIC
ULQ2003ADR2G
IC PWR DRIVER NPN 1:1 16SOIC
onsemi
4.426
In Stock
1 : 0,80000 €
Cut Tape (CT)
2.500 : 0,28958 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2002AS16-13
IC PWR RELAY 7NPN 1:1 16SO
Diodes Incorporated
2.392
In Stock
60.000
Factory
1 : 0,47000 €
Cut Tape (CT)
2.500 : 0,15889 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 105°C (TA)Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
Showing
of 86

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.