Gate Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LMG1205YFXT
IC GATE DRVR HALF-BRIDGE 12DSBGA
Texas Instruments
5.917
In Stock
1 : 3,00000 €
Cut Tape (CT)
3.000 : 1,60101 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
-
1.2A, 5A
TTL
100 V
7ns, 3.5ns
-40°C ~ 125°C (TJ)
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
LMG1205YFXT
IC GATE DRVR HALF-BRIDGE 12DSBGA
Texas Instruments
4.517
In Stock
1 : 3,53000 €
Cut Tape (CT)
250 : 2,10652 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
TTL
100 V
7ns, 3.5ns
-40°C ~ 125°C (TJ)
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
6 DSBGA
IC GATE DRVR LOW-SIDE 6DSBGA
Texas Instruments
11.527
In Stock
1 : 3,84000 €
Cut Tape (CT)
3.000 : 2,09695 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel, P-Channel)
4.75V ~ 5.25V
1.8V, 1.7V
7A, 5A
Inverting, Non-Inverting
-
375ps, 350ps
-40°C ~ 125°C (TJ)
Surface Mount
6-UFBGA, DSBGA
6-DSBGA
6 DSBGA
IC GATE DRVR LOW-SIDE 6DSBGA
Texas Instruments
1.455
In Stock
1 : 4,66000 €
Cut Tape (CT)
250 : 2,84088 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel, P-Channel)
4.75V ~ 5.25V
1.8V, 1.7V
7A, 5A
Inverting, Non-Inverting
-
375ps, 350ps
-40°C ~ 125°C (TJ)
Surface Mount
6-UFBGA, DSBGA
6-DSBGA
Showing
of 4

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.