Gate Drivers

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12-DSBGA
LMG1205YFXR
IC GATE DRVR HALF-BRIDGE 12DSBGA
Texas Instruments
4.063
In Stock
1 : 2,95000 €
Cut Tape (CT)
3.000 : 1,55356 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
-
1.2A, 5A
TTL
100 V
7ns, 3.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
LMG1205YFXT
LMG1205YFXT
IC GATE DRVR HALF-BRIDGE 12DSBGA
Texas Instruments
1.389
In Stock
1 : 3,79000 €
Cut Tape (CT)
250 : 2,25400 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
TTL
100 V
7ns, 3.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
10-WFDFN Exp Pkg
LM5113QDPRRQ1
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
2.280
In Stock
1 : 4,23000 €
Cut Tape (CT)
4.500 : 2,28684 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
-
1.2A, 5A
Non-Inverting
100 V
7ns, 3.5ns
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
12-DSBGA
LM5113TME/NOPB
IC GATE DRVR HALF-BRIDGE 12DSBGA
Texas Instruments
3.752
In Stock
1 : 5,72000 €
Cut Tape (CT)
250 : 3,51008 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
10-DFN
LM5113SDX/NOPB
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
6.682
In Stock
1 : 5,09000 €
Cut Tape (CT)
4.500 : 2,35293 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
LM34910CSDX/NOPB
LM5113SD/NOPB
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
1.775
In Stock
1 : 5,72000 €
Cut Tape (CT)
1.000 : 2,71510 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
LM34910CSDX/NOPB
LM5113SDE/NOPB
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
1.215
In Stock
1 : 5,72000 €
Cut Tape (CT)
250 : 2,71512 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
12-DSBGA
LM5113TMX/NOPB
IC GATE DRVR HALF-BRIDGE 12USMD
Texas Instruments
0
In Stock
3.000 : 2,25275 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFBGA
12-DSBGA
Showing
of 8

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.