AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.625 In Stock | 1 : 0,52000 € Cut Tape (CT) 2.500 : 0,37183 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
24.564 In Stock | 1 : 0,57000 € Cut Tape (CT) 2.500 : 0,40043 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
12.726 In Stock | 1 : 0,67000 € Cut Tape (CT) 2.500 : 0,46717 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 8.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
33.369 In Stock | 1 : 0,76000 € Cut Tape (CT) 2.500 : 0,53390 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 60% | 132kHz | 2.8 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
7.935 In Stock | 1 : 0,77000 € Cut Tape (CT) 1.000 : 0,54344 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
27.180 In Stock | 1 : 0,78000 € Cut Tape (CT) 2.500 : 0,55298 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
8.637 In Stock | 1 : 0,86000 € Cut Tape (CT) 2.500 : 0,60064 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 14.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
11.160 In Stock | 1 : 0,87000 € Cut Tape (CT) 2.500 : 0,61018 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
3.991 In Stock | 1 : 0,88000 € Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 13 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
1.514 In Stock | 1 : 0,91000 € Cut Tape (CT) 2.500 : 0,63878 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 55% | Up to 85kHz | 4.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
11.254 In Stock | 1 : 0,95000 € Cut Tape (CT) 1.000 : 0,66738 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
8.319 In Stock | 1 : 0,95000 € Cut Tape (CT) 2.500 : 0,66738 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | EN, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
10.505 In Stock | 1 : 0,98000 € Cut Tape (CT) 2.500 : 0,47051 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 13.5 V | 10.3V ~ 18V | - | - | - | Current Limiting | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
6.200 In Stock | 1 : 1,06000 € Cut Tape (CT) 1.000 : 0,74365 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
20.135 In Stock | 1 : 1,07000 € Cut Tape (CT) 2.500 : 0,75319 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
16.072 In Stock | 1 : 1,07000 € Cut Tape (CT) 2.500 : 0,75319 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
4.030 In Stock | 1 : 1,10000 € Cut Tape (CT) 1.000 : 0,77225 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 900V | Flyback | - | - | 65% | 66kHz | 11 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
14.751 In Stock | 1 : 1,14000 € Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 68% | 44kHz | 4 W | Current Limiting, Over Temperature | EN | -40°C ~ 150°C (TJ) | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | |||
62.434 In Stock | 1 : 1,18000 € Cut Tape (CT) 1.000 : 0,82946 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
5.806 In Stock | 1 : 1,20000 € Cut Tape (CT) 2.500 : 0,58426 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | 3.9 V | 5V | 55% | 62kHz | 4.5 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
4.256 In Stock | 1 : 1,25000 € Cut Tape (CT) 1.000 : 0,87713 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
2.634 In Stock | 1 : 1,38000 € Cut Tape (CT) 1.000 : 0,97248 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 78% | 66kHz, 132kHz | 49 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
4.306 In Stock | 1 : 1,39000 € Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | - | 64% | 120kHz ~ 136kHz | 135 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
3.853 In Stock | 1 : 1,41000 € Cut Tape (CT) 1.000 : 0,99154 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
3.614 In Stock | 1 : 1,49000 € Cut Tape (CT) 1.000 : 1,04874 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 78% | 66kHz | 30 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount |