Power, Line Cables and Extension Cords

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
23214262M0712(R)
CORD 18AWG SEV 3 P-IEC320 6.73'
GlobTek, Inc.
118
In Stock
1 : 5,25000 €
Bulk
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
SEV 1011, 3 pos
IEC 320-C5
3
H05VV-F
18 AWG
Unshielded
6.73' (2.05m)
ENEC, S+ MARK, VDE
Europe, Germany, Switzerland
Black
250VAC
2.5A
70°C
-
23214272M5701(R)
CORD 17AWG SEV 3 POS-IEC320 8.2'
GlobTek, Inc.
473
In Stock
1 : 6,39000 €
Bulk
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
SEV 1011, 3 pos
IEC 320-C13
3
H05VV-F
17 AWG
Unshielded
8.20' (2.50m)
S+ MARK
Switzerland
Black
250VAC
10A
70°C
-
23124363M100T
CORD 17AWGRING TERMINALS 10' BLK
GlobTek, Inc.
207
In Stock
1 : 8,26000 €
Bulk
Bulk
Active
Male Pins (Blades) to Leads with Terminals
SEV 1011, 3 pos
Ring Terminals
3
H07RN-F
17 AWG
Unshielded
10.00' (3.05m)
HAR
Switzerland
Black
250V
10A
-
-
23211272M57032(R)
CORD SEV 1011 3P TO IEC320 8.2'
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : 10,78000 €
Bulk
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
SEV 1011, 3 pos
IEC 320-C19
3
H05VV-F
1.5 AWG
Unshielded
8.20' (2.50m)
CCC, CEBEC, D-MARK, EAC, ENEC, FIMKO, IMQ, KEMA-KEUR, NEMKO, NF, OVE, SEMKO, S+ MARK, VDE
Austria, Belgium, China, Denmark, Europe, Finland, France, Germany, Italy, Netherlands, Norway, Russia, Sweden, Switzerland
Black
250VAC
10A
70°C
-
Showing
of 4

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.