Power, Line Cables and Extension Cords

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
AC15WNA
CORD 18AWG 1-15P - 320-C7 6'
Phihong USA
14.218
In Stock
1 : 2,93000 €
Box
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 1-15P
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
6.00' (1.83m)
CSA, UL
Canada, United States
Black
125VAC
7A
60°C
-
AC15WEU
CORD CEE 7/16 TO IEC 320-C7 6'
Phihong USA
574
In Stock
1 : 3,60000 €
Box
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/16
IEC 320-C7
2
-
18 AWG
Unshielded
6.00' (1.83m)
CEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO
Austria, Belgium, Denmark, Finland, Italy, Netherlands, Norway, Sweden
Black
250VAC
-
70°C
-
AC15WUK
CORD BS1363A TO IEC 320-C7 6'
Phihong USA
588
In Stock
1 : 5,74000 €
Box
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
BS1363A
IEC 320-C7
2
H03VVH2-F
18 AWG
Unshielded
6.00' (1.83m)
DEMKO, FIMKO, KEMA-KEUR, NEMKO, OVE, SEMKO, VDE
Austria, Britain, Denmark, Finland, Germany, Netherlands, Norway, Sweden
Black
250VAC
5A
-
-
Showing
of 3

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.