Power, Line Cables and Extension Cords

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
AU10171110-B26BALF
AU10171110-B26BALF
DURASWAP BATTERY SIDE CONNECTOR
Amphenol ICC (FCI)
111
In Stock
1 : 20,16000 €
Bulk
-
Bulk
Active
Male Plug to Leads
-
Cable
2 Power, 6 Signal
-
-
Unshielded
0.66' (200.0mm)
-
-
-
120VDC
3A, 50A
-20°C ~ 90°C
-
AU10171111-B26BALF
AU10171111-B26BALF
DURASWAP VEHICLE SIDE CONNECTOR
Amphenol ICC (FCI)
21
In Stock
1 : 20,91000 €
Bulk
-
Bulk
Active
Female Plug to Leads
-
Cable
5 Power, 3 Signal
-
-
Unshielded
0.66' (200.0mm)
-
-
-
120VDC
3A, 50A
-20°C ~ 90°C
-
CABLE SEA COMBO PLUG 350A 400MM
HVCOSAEM350AL4000
CABLE SEA COMBO PLUG 350A 400MM
Amphenol PCD
2
In Stock
1 : 1.084,48000 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
CABLE CCS1 COMBO PLUG 500A 400MM
HVCO11002L4000
CABLE CCS1 COMBO PLUG 500A 400MM
Amphenol PCD
2
In Stock
1 : 2.328,37000 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
CORD 16/28AWG WIRE FERRULE 3.63'
10125822-C4-GSLF
CORD 16/28AWG WIRE FERRULE 3.63'
Amphenol ICC (FCI)
0
In Stock
Active
-
Bag
Active
Male Pins (Blades) to Leads
-
Wire Ferrules (4)
4
-
16 AWG, 28 AWG
Shielded
3.63' (1.11m)
-
-
Black
-
-
-
-
Showing
of 5

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.