Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
813 In Stock 1.750 Factory | 1 : 24,74000 € Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C15 | 3 | SJT | 14 AWG | Unshielded | 6.00' (1.83m) | cUL, UL | Canada, United States | Black | 100 ~ 250VAC | 15A | -20°C ~ 60°C | - | ||
0 In Stock Check Lead Time | 1 : 8,19000 € Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C15 | 3 | SJT | 16 AWG | Unshielded | 7.50' (2.29m) | CSA, UL | Canada, United States | Black | 125VAC | 13A | 60°C | - |