Power, Line Cables and Extension Cords

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
P002-002
CORD 16AWG IEC320-C14 - NEMA5 2'
Eaton Tripp Lite
5.409
In Stock
1 : 6,37000 €
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
NEMA 5-15R
3
SJT
16 AWG
Unshielded
2.00' (609.6mm)
cUL, UL
Canada, United States
Black
125VAC
13A
-20°C ~ 60°C
-
P004-006
CORD 18AWG IEC320C14 - 320C13 6'
Eaton Tripp Lite
530
In Stock
1 : 6,49000 €
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
18 AWG
Unshielded
6.00' (1.83m)
CSA, cUL, UL
Canada, United States
Black
100 ~ 250VAC
10A
-20°C ~ 60°C
-
P004 Series
CORD 18AWG IEC 320-C14 - C13 10'
Eaton Tripp Lite
1.584
In Stock
4.300
Factory
1 : 9,19000 €
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
18 AWG
Unshielded
10.00' (3.05m)
CSA, cUL, UL
Canada, United States
Black
100 ~ 250VAC
10A
-20°C ~ 60°C
-
P014-06N
CORD 18AWG IEC320-C14 - C5 0.5'
Eaton Tripp Lite
550
In Stock
1 : 18,02000 €
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C5
3
SJT
18 AWG
Unshielded
0.50' (152.4mm)
cUL, UL
Canada, United States
Black
100 ~ 250VAC
2.5A
-20°C ~ 60°C
-
Power Cord
CORD 18AWG IEC 320-C14-IEC320 6'
GlobTek, Inc.
112
In Stock
1 : 4,90000 €
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C5
3
SVT
18 AWG
Unshielded
6.00' (1.83m)
CSA, UL
Canada, United States
Black
250VAC
2.5A
105°C
-
Showing
of 5

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.