Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.970 In Stock | 1 : 4,72000 € Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13, Right Angle | 3 | SVT | 18 AWG | Unshielded | 3.28' (1.00m) | cUL, UL | Canada, United States | Black | 125VAC | 10A | 105°C | - | ||
3.547 In Stock | 1 : 5,47000 € Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13, Right Angle | 3 | SVT | 18 AWG | Unshielded | 6.56' (2.00m) | UL | United States | Black | 125V | 10A | 60°C | - | ||
832 In Stock 4.250 Factory | 1 : 7,55000 € Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13, Left Angle | 3 | SJT | 18 AWG | Unshielded | 6.00' (1.83m) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
258 In Stock | 1 : 4,10000 € Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13, Right Angle | 3 | SVT | 18 AWG | Unshielded | 6.56' (2.00m) | - | - | Black | 125V | 10A | -20°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 1 : 5,75000 € Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13, Right Angle | 3 | SJT | 18 AWG | Unshielded | 6.56' (2.00m) | CSA, UL | Canada, United States | Black | 125VAC | 10A | 60°C | - |