Power, Line Cables and Extension Cords

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
AC-C7 EU
CRD 18AWG CEE7/16 - IEC320-C7 6'
Same Sky (Formerly CUI Devices)
68.928
In Stock
1 : 2,65000 €
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/16
IEC 320-C7
2
SPT-2
18 AWG
Unshielded
6.00' (1.83m)
B, CE, CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Poland, Sweden, Switzerland, United Kingdom
Black
250VAC
2.5A
70°C
-
374009-01
CORD AS3112 TO IEC 320-C13 5.90'
Qualtek
4.000
In Stock
1 : 6,50000 €
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
AS3112
IEC 320-C13
3
H05VV-F
17 AWG
Unshielded
5.91' (1.80m)
SAA
Australia, New Zealand
Black
250VAC
10A
70°C
-
364002-D01
CRD CEE 7/VII - IEC320-C13 5.90'
Qualtek
1.226
In Stock
1 : 6,63000 €
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/7
IEC 320-C13
3
H05VV-F
17 AWG
Unshielded
5.91' (1.80m)
CB
Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden
Black
250VAC
10A
70°C
-
367003-D01
CORD CEE 7/7RA - IEC320-C13 8.2'
Qualtek
4.091
In Stock
1 : 7,86000 €
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/7, Right Angle
IEC 320-C13
3
H05VV-F
17 AWG
Unshielded
8.20' (2.50m)
CB, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Africa, Americas, Asia, Austria, Australia, Belgium, Denmark, Europe, Finland, France, Germany, Netherlands, Norway, Sweden
Black
250VAC
10A
70°C
-
370001-E01
CORD BS1363A - IEC 320-C13 8.20'
Qualtek
5.955
In Stock
1 : 9,63000 €
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
BS1363A
IEC 320-C13
3
H05VV-F
17 AWG
Unshielded
8.20' (2.50m)
CE
United Kingdom
Black
250VAC
10A
70°C
-
398002-01
CORD SI 32 TO IEC 320-C13 8.20'
Qualtek
377
In Stock
1 : 7,99000 €
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
SI 32 (Angled)
IEC 320-C13
3
H05VV-F
17 AWG
Unshielded
8.20' (2.50m)
SII
Israel
Black
250VAC
10A
70°C
-
378005-01
CORD SEV 1011 3 POS - C13 5.90'
Qualtek
0
In Stock
Check Lead Time
1 : 6,63000 €
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
SEV 1011, 3 pos
IEC 320-C13
3
H05VV-F
17 AWG
Unshielded
5.91' (1.80m)
ESTI
Switzerland
Black
250VAC
10A
70°C
-
Showing
of 7

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.