Power Entry Modules (PEM)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
703W-00/04
703W-00/04
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
24.537
In Stock
37.800
Factory
1 : 0,91000 €
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CCC, CSA, UL, VDE
703W-00/08
703W-00/08
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
15.661
In Stock
1 : 0,91000 €
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
703W-00/07
703W-00/07
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
4.400
In Stock
1 : 0,91000 €
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
703W-00/52
703W-00/52
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
5.615
In Stock
1 : 1,32000 €
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
Terminating Cover
-
Rectangular - 31.30mm x 23.30mm
0.118" (3.00mm)
-
-
CSA, UL, VDE
703W-00/53
703W-00/53
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
3.925
In Stock
1 : 1,32000 €
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 31.30mm x 23.30mm
0.118" (3.00mm)
-
-
CSA, UL, VDE
703W-00/54
703W-00/54
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
2.872
In Stock
12.600
Factory
1 : 1,32000 €
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 31.10mm x 23.30mm
0.118" (3.00mm)
-
-
CSA, UL, VDE
703W-00/02
703W-00/02
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
6.233
In Stock
1 : 0,91000 €
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
-
-
Rectangular - 30.50mm x 22.50mm
-
-
-
CSA, UL, VDE
703W-00/06
703W-00/06
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
2.961
In Stock
1 : 0,91000 €
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
703W-00/03
703W-00/03
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
1.202
In Stock
1 : 0,91000 €
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 30.50mm x 22.50mm
-
-
-
CSA, UL, VDE
Showing
of 9

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.