Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
719W-00/04
719W-00/04
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
26.838
In Stock
62.500
Factory
1 : 2,71000 €
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)--Fuse Holder, Twin FusedRectangular - 27.30mm x 31.40mm---CSA, TUV, UL
719W-00%5E03
719W-00/03
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
10.483
In Stock
22.000
Factory
1 : 2,71000 €
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)-Front or Rear Side MountFuse Holder, Twin FusedVariable Size-UL94 V-0-CCC, CSA, TUV, UL
719W-00/02
719W-00/02
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
26.311
In Stock
42.200
Factory
1 : 2,71000 €
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC10A250VACUnfiltered - CommercialYes (Fuse Not Included)3Panel Mount, FlangeQuick Connect - 0.110" (2.8mm)--Fuse Holder, Twin FusedRectangular - 27.00mm x 31.40mm-UL94 V-0-CSA, TUV, UL
719W-00%5E04
719W-00/01
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
0
In Stock
Obsolete
Bulk
ObsoleteIEC 320-C14Receptacle, Male Blades - Module10A250VAC--Unfiltered - CommercialYes (Fuse Not Included)3Panel Mount, Flange---Fuse Holder----CSA, TUV, UL
Showing
1 - 4
of 4

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.