Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Filter Type | Accomodates a Fuse | Number of Positions | Mounting Type | Termination | Switch Features | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.228 In Stock | 1 : 1,35000 € Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-2 | - | CSA, UL | |||
4.196 In Stock 14.500 Factory | 1 : 1,98000 € Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | Solder | - | - | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
2.654 In Stock | 1 : 2,22000 € - | - | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | Solder | - | Tamper Resistant | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
1.351 In Stock | 1 : 2,80000 € Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | IDC | - | - | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
160 In Stock | 1 : 3,47000 € Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | IDC | - | - | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
0 In Stock | 1 : 1,44000 € Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | - | CSA, cUL, UL | |||
0 In Stock | 1 : 1,34000 € Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | IDC | - | - | - | Square - 24.30mm x 24.30mm | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | UL94 V-0 | - | cURus | ||
229 In Stock | 1 : 2,47000 € Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | IDC | - | - | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL |