Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46.225 In Stock | 1 : 0,47000 € Cut Tape (CT) 3.000 : 0,20563 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
399.994 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,21343 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.4A | 105mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad |