Power Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
MFG_EJ501A
EJ501A
CONN PWR JACK 2.1X5.5MM SOLDER
MPD (Memory Protection Devices)
2.165
In Stock
1 : 1,59000 €
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.220" (5.60mm OD)
2 Conductors, 2 Contacts
Single Switch
Chassis Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
-
-
12VDC
5 A
-
-
-
-
54-00063_A
54-00063
CONN PWR JACK 2.1X5.5MM SOLDER
Tensility International Corp
8.225
In Stock
1 : 2,41000 €
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Bulkhead - Rear Side Nut
Solder
-
Mounting Hardware
-
48VDC
6.5 A
-
-
-
-10°C ~ 60°C
54-00151
54-00151
CONN JACK PNL MNT 5.5X2.1MM ISO
Tensility International Corp
0
In Stock
Check Lead Time
1 : 3,65000 €
Tray
-
Tray
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Unshielded
Mounting Hardware
Black
48V
7.5 A
-
-
UL94 V-0
-25°C ~ 105°C
Showing
of 3

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.