Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
432.008 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,07233 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.5V @ 150mA | 150mA | 50 µA | - | 65dB (1kHz) | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
312.915 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,08493 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 300mA | 300mA | 90 µA | - | 68dB ~ 54dB (100Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
334.773 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,09185 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | - | 600mA | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
286.574 In Stock | 1 : 0,40000 € Cut Tape (CT) 1.000 : 0,09831 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
103.653 In Stock | 1 : 0,38000 € Cut Tape (CT) 5.000 : 0,10148 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.27V @ 150mA | 150mA | 50 µA | 100 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
33.765 In Stock | 1 : 0,43000 € Cut Tape (CT) 1.000 : 0,10704 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | - | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
172.878 In Stock | 1 : 0,44000 € Cut Tape (CT) 2.500 : 0,12500 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.6V @ 100mA | 300mA | 2.5 µA | 300 µA | - | - | Over Current, Over Temperature, Reverse Current, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
75.743 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,14849 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 24V | 1.24V | 22V | 0.5V @ 150mA | 150mA | 50 µA | 2.5 mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
62.674 In Stock | 1 : 0,53000 € Cut Tape (CT) 2.500 : 0,14952 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.7V @ 1A | 1A | 90 µA | - | 65dB ~ 45dB (1kHz ~ 10kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
110.966 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,16108 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | - | 89mA | 800 µA | 6.7 mA | 46dB (100Hz) | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
176.244 In Stock | 1 : 0,51000 € Cut Tape (CT) 3.000 : 0,17993 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.35V @ 150mA | 150mA | 0.6 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
56.833 In Stock | 1 : 0,60000 € Cut Tape (CT) 2.500 : 0,22950 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.36V @ 1A (Typ) | 1A | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
6.006 In Stock | 1 : 0,60000 € Cut Tape (CT) 2.500 : 0,22950 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.36V @ 1A (Typ) | 1A | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
151.867 In Stock | 1 : 0,70000 € Cut Tape (CT) 3.000 : 0,26898 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.28V @ 100mA | 150mA | 50 µA | 120 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
81.063 In Stock | 1 : 0,70000 € Cut Tape (CT) 3.000 : 0,26898 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.28V @ 100mA | 150mA | 50 µA | 120 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
58.811 In Stock | 1 : 0,88000 € Cut Tape (CT) 3.000 : 0,37839 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 22.5V | 2.5V | - | - | 50mA | 40 µA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -55°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
36.382 In Stock | 1 : 0,88000 € Cut Tape (CT) 3.000 : 0,37839 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | - | 50mA | 170 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature | -55°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
16.364 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,07233 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.5V @ 150mA | 150mA | 50 µA | - | 65dB (1kHz) | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
523 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,07233 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.9V @ 200mA | 150mA | 50 µA | - | 65dB (1kHz) | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
21.595 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,08493 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.3V @ 300mA | 300mA | 90 µA | - | 65dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7.922 In Stock | 1 : 0,50000 € Cut Tape (CT) 3.000 : 0,09270 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.32V @ 600mA | 600mA | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
3.518 In Stock | 1 : 0,50000 € Cut Tape (CT) 3.000 : 0,09270 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.9V | - | 0.29V @ 600mA | 600mA | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
11.470 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,09353 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 300mA | 300mA | 90 µA | - | 68dB ~ 54dB (100Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
28.753 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,09914 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 4V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6.981 In Stock | 1 : 0,45000 € Cut Tape (CT) 4.000 : 0,09989 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |