- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,14658 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.4V | - | 0.42V @ 200mA | 200mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2.000 In Stock | 1 : 0,68000 € Cut Tape (CT) 2.000 : 0,26220 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 500mA (Typ) | 500mA | 4.5 mA | 6 mA | 78dB (120Hz) | - | - | -40°C ~ 85°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252 | ||
2.500 In Stock | 1 : 0,75000 € Cut Tape (CT) 2.500 : 0,29082 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 0.9V @ 500mA | 500mA | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2.000 In Stock | 1 : 0,76000 € Cut Tape (CT) 2.000 : 0,29384 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 27V | 12V | - | 2V @ 500mA (Typ) | 500mA | 6 mA | 800 µA | 63dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | ||
3.000 In Stock | 1 : 0,98000 € Cut Tape (CT) 3.000 : 0,42059 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.5V | - | 500mA | 700 µA | - | - | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 105°C (TA) | Surface Mount | 6-SMD, Flat Lead Exposed Pad | 6-HVSOF | |||
2.000 In Stock | 1 : 1,13000 € Cut Tape (CT) 2.000 : 0,48236 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 27V | 12V | - | 2V @ 1A (Typ) | 1A | 4.5 mA | 6 mA | 63dB (120Hz) | - | - | -40°C ~ 85°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252 | ||
2.000 In Stock | 1 : 1,25000 € Cut Tape (CT) 2.000 : 0,53971 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 10V | - | 2V @ 1A (Typ) | 1A | 4.5 mA | 6 mA | 64dB (120Hz) | - | - | -40°C ~ 85°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252 | ||
2.000 In Stock | 1 : 1,73000 € Cut Tape (CT) 2.000 : 0,82795 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 1V @ 200mA | 200mA | 6 µA | 15 µA | 63dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252 | |||
5.000 In Stock | 1 : 1,85000 € Cut Tape (CT) 2.500 : 0,89118 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 1V @ 200mA | 200mA | 6 µA | 15 µA | 63dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | |||
2.000 In Stock | 1 : 2,63000 € Cut Tape (CT) 2.000 : 1,26178 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.48V @ 200mA | 500mA | 50 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | ||
2.000 In Stock | 1 : 2,65000 € Cut Tape (CT) 2.000 : 1,27207 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 0.7V @ 2A | 2A | 120 µA | - | 55dB (120Hz) | Enable | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
150 In Stock | 1 : 2,84000 € Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 12V | - | 0.7V @ 2A | 2A | 120 µA | - | 55dB (120Hz) | Enable | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | Through Hole | TO-220-5 Full Pack | TO-220FP-5 | ||
14.336 In Stock | 1 : 0,42000 € Cut Tape (CT) 5.000 : 0,13863 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.9V | - | 0.46V @ 200mA | 200mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | SSON004X1010 | ||
10.460 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,14658 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.9V | - | 0.46V @ 200mA | 200mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2.454 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,14658 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.1V | - | 0.6V @ 200mA | 200mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
15.392 In Stock | 1 : 0,58000 € Cut Tape (CT) 3.000 : 0,20618 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.15V @ 100mA | 200mA | 80 µA | - | 68dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
8.754 In Stock | 1 : 0,65000 € Cut Tape (CT) 3.000 : 0,22873 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.09V @ 100mA | 300mA | 95 µA | - | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-SMD, Flat Lead Exposed Pad | 6-HVSOF | ||
4.007 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.000 : 0,23959 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.6V @ 150mA | 150mA | 4 µA | 40 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C | Surface Mount | SOT-665 | 5-HVSOF | ||
3.680 In Stock | 1 : 0,66000 € Cut Tape (CT) 2.500 : 0,25316 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 6V | - | 0.9V @ 300mA | 300mA | 6 µA | 900 µA | - | Enable, Soft Start | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2.257 In Stock | 1 : 0,66000 € Cut Tape (CT) 2.500 : 0,25316 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 9V | - | 0.9V @ 300mA | 300mA | 0.6 mA | 900 µA | - | Enable, Soft Start | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
4.503 In Stock | 1 : 0,70000 € Cut Tape (CT) 2.500 : 0,26822 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 6V | - | 0.9V @ 500mA | 500mA | 6 µA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
4.240 In Stock | 1 : 0,70000 € Cut Tape (CT) 2.500 : 0,26822 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 7V | - | 0.9V @ 500mA | 500mA | 6 µA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3.323 In Stock | 1 : 0,76000 € Cut Tape (CT) 2.000 : 0,29384 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 23V | 8V | - | 2V @ 500mA (Typ) | 500mA | 6 mA | 800 µA | 69dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | ||
2.405 In Stock | 1 : 0,79000 € Cut Tape (CT) 2.000 : 0,30741 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 22V | 7V | - | 2V @ 1A (Typ) | 1A | 8 mA | 800 µA | 69dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | ||
4.528 In Stock | 1 : 0,79000 € Cut Tape (CT) 2.500 : 0,30891 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 3V | - | 0.92V @ 1A | 1A | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J |