Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Current - Supply | Voltage - Input | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive Adjustable | 2 | 4mA | 3V ~ 18V | -20°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive Adjustable | 1 | 420µA | 4.5V ~ 5.5V | -40°C ~ 85°C | SOT-23-6 | SOT-23-6 |