Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Current - Supply
Voltage - Input
Operating Temperature
Package / Case
Supplier Device Package
8-TSOP
BD3502FVM-TR
IC LNR REG CTRLR 1OUT 8MSOP
Rohm Semiconductor
0
In Stock
Active
-
Tape & Reel (TR)
ActivePositive Fixed1-4.5V ~ 5.5V-10°C ~ 100°C8-VSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-TSOP
BD3501FVM-TR
IC LNR REG CTRLR 1OUT 8MSOP
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePositive Fixed1-4.5V ~ 5.5V-10°C ~ 100°C8-VSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-TSOP
BD3500FVM-TR
IC LNR REG CTRLR 1OUT 8MSOP
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePositive Fixed1-4.5V ~ 5.5V-10°C ~ 100°C8-VSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-TSOP
BD3504FVM-TR
IC LNR REG CTRLR 1OUT 8MSOP
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePositive Adjustable1-4.5V ~ 5.5V-10°C ~ 100°C8-VSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MSOP
BD3521FVM-TR
IC LNR REG CTRLR 1OUT 8MSOP
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePositive Fixed1-4.5V ~ 5.5V-10°C ~ 100°C8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BD3520FVM-TR
IC LNR REG CTRLR 1OUT 8MSOP
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePositive Fixed1-4.5V ~ 5.5V-10°C ~ 100°C8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
Showing
of 6

PMIC - Voltage Regulators - Linear Regulator Controllers


Linear voltage regulation refers to the use of a pass element (usually a bipolar or field effect transistor) connected in series with a load, together with appropriate control circuits driving the pass element so as to produce a nominally constant voltage across the load that is insensitive to changes in supply voltage to the circuit or the amount of load current drawn. Products within this family provide the necessary control function for use with an external pass element, distinguishing them from integrated linear regulators which combine a pass element with control circuits in a single device package.