Showing
of 351
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HTSOP_HTSOP-J8 Pkg
BD9C501EFJ-E2
IC REG BUCK ADJ 5A 8HTSOP-J
Rohm Semiconductor
2.500
In Stock
1 : 1,96000 €
Cut Tape (CT)
2.500 : 0,94118 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.5V18V0.8V12.6V5A500kHzYes-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
5-SSOP_SSOP5 Pkg
BU33DV5G-GTR
IC REG BOOST ADJ 240MA 5SSOP
Rohm Semiconductor
5.915
In Stock
1 : 0,84000 €
Cut Tape (CT)
3.000 : 0,32549 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-UpPositiveBoostAdjustable11.75V4.5V3.23V3.37V10mA100kHzYes-25°C ~ 85°C (TA)Surface MountSC-74A, SOT-7535-SSOP
8-SOP
BM2P092F-GE2
IC OFFLINE SWITCH 8SOP
Rohm Semiconductor
6.624
In Stock
1 : 1,75000 €
Cut Tape (CT)
2.500 : 0,88677 €
Tape & Reel (TR)
1 : 1,85000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active-PositiveFlyback-18.9V26V--500mA65kHzNo-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
20-HTSSOP-B
BD9P235EFV-CE2
NANO PULSE CONTROL, 3.5V TO 40V
Rohm Semiconductor
2.500
In Stock
1 : 3,01000 €
Cut Tape (CT)
2.500 : 1,60590 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckFixed13.5V40V3.3V-2A2.2MHzYes-40°C ~ 125°C (TA)Surface Mount20-VSSOP (0.173", 4.40mm Width) Exposed Pad20-HTSSOP-B
7-DIP
BM2P054
IC OFFLINE SWITCH FLYBACK 7DIP
Rohm Semiconductor
924
In Stock
1 : 1,68000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--600mA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
7-DIP
BM2P034
IC OFFLINE SWITCH FLYBACK 7DIP
Rohm Semiconductor
2.052
In Stock
1 : 1,95000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--775mA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
7-DIP
BM2P161W-Z
IC OFFLINE SW FULL-BRIDGE 7DIP
Rohm Semiconductor
4.000
In Stock
1 : 2,54000 €
Tube
-
Tube
Active-PositiveBuck-18V18.16V--1.5mA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
7-DIP
BM2P016-Z
IC OFFLINE SWITCH FLYBACK 7DIP
Rohm Semiconductor
5.990
In Stock
1 : 2,73000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--950mA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
8-SOP
BM2P094F-GE2
IC OFFLINE SWITCH FLYBACK 8SOP
Rohm Semiconductor
4.815
In Stock
1 : 1,61000 €
Cut Tape (CT)
2.500 : 0,69118 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-PositiveFlyback-18.9V26V--500mA65kHzNo-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
UCSP30L1
BD9B331GWZ-E2
IC REG BUCK ADJ 3A UCSP30L1
Rohm Semiconductor
410
In Stock
1 : 1,60000 €
Cut Tape (CT)
-
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStep-DownPositiveBuckAdjustable12.7V5.5V0.6V4.4V3A1.3MHzYes-40°C ~ 85°C (TA)Surface Mount16-XFBGA, CSPBGA16-UCSP30L1 (1.98x1.8)
8-SOIC
BD8963EFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
988
In Stock
1 : 1,80000 €
Cut Tape (CT)
-
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStep-DownPositiveBuckAdjustable12.7V5.5V1V2.5V3A1MHzYes-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-HTSOP-J
8-SOP
BM2P189TF-E2
THE PWM TYPE DC/DC CONVERTER FOR
Rohm Semiconductor
4.975
In Stock
1 : 1,88000 €
Cut Tape (CT)
2.500 : 0,90295 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable110.6V19.45V0.8V19.45V850µA100kHzNo-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
8-SOP
BM2P109TF-E2
IC OFFLINE SW FULL-BRIDGE 8SOP
Rohm Semiconductor
4.922
In Stock
1 : 1,88000 €
Cut Tape (CT)
2.500 : 0,90295 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-PositiveBuck-18V10.81V--850µA100kHzNo-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
20-VQFN_VQFN020V4040 Pkg
BD9141MUV-E2
IC REG BUCK ADJ 2A 20VQFN
Rohm Semiconductor
198
In Stock
1 : 3,39000 €
Cut Tape (CT)
-
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStep-DownPositiveBuckAdjustable14.5V13.2V2.5V6V2A500kHzYes-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed PadVQFN020V4040
7-DIP
BM2P092
IC OFFLINE SWITCH FLYBACK 7DIP
Rohm Semiconductor
1.931
In Stock
1 : 1,99000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--500mA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
7-DIP
BM2P0362-Z
IC OFFLINE SWITCH FLYBACK 7DIP
Rohm Semiconductor
2.000
In Stock
1 : 2,05000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--650µA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
7-DIP
BM2P014
IC OFFLINE SWITCH FLYBACK 7DIP
Rohm Semiconductor
0
In Stock
1 : 2,16000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--950mA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
7-DIP
BM2P033
IC OFFLINE SWITCH FLYBACK 7DIP
Rohm Semiconductor
1.995
In Stock
1 : 2,24000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--775mA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
7-DIP
BM2P0151-Z
IC OFFLINE SWITCH FLYBACK 7DIP
Rohm Semiconductor
2.000
In Stock
1 : 2,70000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--900µA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
7-DIP
BM2P0161K-Z
IC OFFLINE SWITCH FLYBACK 7DIP
Rohm Semiconductor
1.946
In Stock
1 : 3,53000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--900µA65kHzNo-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm), 7 Leads7-DIP
TO-220-7M
BM2P016T-Z
IC OFFLINE SWITCH FWD TO220-7M
Rohm Semiconductor
194
In Stock
1 : 4,40000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--950µA65kHzNo-40°C ~ 105°C (TA)Through HoleTO-220-7 Full Pack, Formed LeadsTO-220-7M
TO-220-7M
BM2P0163T-Z
IC OFFLINE SW FLYBACK TO220-7M
Rohm Semiconductor
234
In Stock
1 : 5,80000 €
Tube
-
Tube
Active-PositiveFlyback-18.9V26V--950µA65kHzNo-40°C ~ 105°C (TA)Through HoleTO-220-7 Full Pack, Formed LeadsTO-220-7M
8-SOP
BM2P095F-GE2
THE PWM TYPE DC/DC CONVERTER BM2
Rohm Semiconductor
2.500
In Stock
1 : 1,65000 €
Cut Tape (CT)
2.500 : 0,70589 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveFlybackAdjustable18.9V26V1.25V26V600µA65kHzNo-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
8-SOIC
BM2P104QF-E2
THE PWM TYPE DC/DC CONVERTER FOR
Rohm Semiconductor
2.500
In Stock
1 : 2,29000 €
Cut Tape (CT)
2.500 : 1,09854 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable18V10.81V-10.81V-100kHzNo-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
8-SOP
BM2P137QKF-E2
PWM TYPE DC/DC CONVERTER IC BUIL
Rohm Semiconductor
2.500
In Stock
1 : 2,62000 €
Cut Tape (CT)
2.500 : 1,25736 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-PositiveBuck-110.6V14.05V--1.2mA100kHzNo-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
Showing
of 351

Rohm Semiconductor PMIC - Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.