Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Obsolete | 0 - Immediate | Silicon Labs | Silicon Labs | - Non-Stock | TS6001AIG325-ND | - | Strip | Obsolete | Series | Fixed | 2.5V | 500 µA | ±0.08% | 10ppm/°C | 50µVp-p | 75µVrmp | 2.7V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
Obsolete | 0 - Immediate | Silicon Labs | Silicon Labs | - Non-Stock | TS6001AIG325TSIL-ND | - | Tape & Reel (TR) | Obsolete | Series | Fixed | 2.5V | 500 µA | ±0.08% | 10ppm/°C | 50µVp-p | 75µVrmp | 2.7V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
Obsolete | 0 - Immediate | Silicon Labs | Silicon Labs | - Non-Stock | TS6001BIG325-ND | - | Strip | Obsolete | Series | Fixed | 2.5V | 500 µA | ±0.16% | 15ppm/°C | 50µVp-p | 75µVrmp | 2.7V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
Obsolete | 0 - Immediate | Silicon Labs | Silicon Labs | - Non-Stock | TS6001BIG325TSIL-ND | - | Tape & Reel (TR) | Obsolete | Series | Fixed | 2.5V | 500 µA | ±0.16% | 15ppm/°C | 50µVp-p | 75µVrmp | 2.7V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
Obsolete | 0 - Immediate | Silicon Labs | Silicon Labs | - Non-Stock | TSM6025AEUR+-ND | - | Strip | Obsolete | Series | Fixed | 2.5V | 500 µA | ±0.2% | 20ppm/°C | 50µVp-p | 125µVrms | 2.7V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
Obsolete | 0 - Immediate | Silicon Labs | Silicon Labs | - Non-Stock | TSM6025AEUR+TSIL-ND | - | Tape & Reel (TR) | Obsolete | Series | Fixed | 2.5V | 500 µA | ±0.2% | 20ppm/°C | 50µVp-p | 125µVrms | 2.7V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
Obsolete | 0 - Immediate | Silicon Labs | Silicon Labs | - Non-Stock | TSM6025BEUR+-ND | - | Strip | Obsolete | Series | Fixed | 2.5V | 500 µA | ±0.4% | 30ppm/°C | 50µVp-p | 125µVrms | 2.7V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
Obsolete | 0 - Immediate | Silicon Labs | Silicon Labs | - Non-Stock | TSM6025BEUR+TSIL-ND | - | Tape & Reel (TR) | Obsolete | Series | Fixed | 2.5V | 500 µA | ±0.4% | 30ppm/°C | 50µVp-p | 125µVrms | 2.7V ~ 12.6V | 35µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |