Showing
of 334
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3 Formed Leads
KA431AZTA
IC VREF SHUNT ADJ 1% TO92-3
onsemi
2.301
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.000 : 0,08605 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveShuntAdjustable2.495V36 V100 mA±1%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
LM431BIZX
IC VREF SHUNT ADJ 1% TO92-3
onsemi
91.464
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.000 : 0,09222 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShuntAdjustable2.495V36 V100 mA±1%50ppm/°C Typical----1 mA-40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
LM431BCZX
IC VREF SHUNT ADJ 1% TO92-3
onsemi
19.148
In Stock
50.000
Factory
1 : 0,43000 €
Cut Tape (CT)
2.000 : 0,09484 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShuntAdjustable2.495V36 V100 mA±1%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
SOT-23-3
LM431SBCM32X
IC VREF SHUNT ADJ 1% SOT23-3
onsemi
5.890
In Stock
102.000
Factory
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,09802 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShuntAdjustable2.495V36 V100 mA±1%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TO-92-3 Formed Leads
LM431ACZX
IC VREF SHUNT ADJ 2% TO92-3
onsemi
14.614
In Stock
1 : 0,44000 €
Cut Tape (CT)
2.000 : 0,09840 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShuntAdjustable2.5V36 V100 mA±2%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
SOT-23F
KA431SAMFTF
IC VREF SHUNT ADJ 1% SOT23F-3
onsemi
27.172
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,11094 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShuntAdjustable2.495V36 V100 mA±1%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Surface MountSOT-23-3 Flat LeadsSOT-23F-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NCP431ACSNT1G
IC VREF SHUNT ADJ 1% SOT23-3
onsemi
10.198
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,12278 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShuntAdjustable2.5V36 V100 mA±1%50ppm/°C Typical----60 µA0°C ~ 70°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NCP432BCSNT1G
IC VREF SHUNT ADJ 0.5% SOT23-3
onsemi
16
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,13083 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShuntAdjustable2.5V36 V100 mA±0.5%50ppm/°C Typical----60 µA0°C ~ 70°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
TO-92-3(StandardBody),TO-226_bentlead
TL431BCLPRMG
IC VREF SHUNT ADJ 0.4% TO92-3
onsemi
5.672
In Stock
1 : 0,53000 €
Cut Tape (CT)
2.000 : 0,18895 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveShuntAdjustable2.495V36 V100 mA±0.4%50ppm/°C Typical----1 mA0°C ~ 70°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
TL431BVLPRAG
IC VREF SHUNT ADJ 0.4% TO92
onsemi
3.897
In Stock
1 : 0,62000 €
Cut Tape (CT)
2.000 : 0,21762 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShuntAdjustable2.495V36 V100 mA±0.4%50ppm/°C Typical----1 mA-40°C ~ 125°C (TA)Through HoleTO-226-3, TO-92-3 Long Body (Formed Leads)TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
LM431ACZ
IC VREF SHUNT ADJ 2% TO92-3
onsemi
22.411
In Stock
1 : 0,44000 €
Bulk
-
Bulk
ActiveShuntAdjustable2.5V36 V100 mA±2%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
TL431BVLPG
IC VREF SHUNT ADJ 0.4% TO92-3
onsemi
60
In Stock
1 : 0,68000 €
Bulk
-
Bulk
ActiveShuntAdjustable2.495V36 V100 mA±0.4%50ppm/°C Typical----1 mA-40°C ~ 125°C (TA)Through HoleTO-226-3, TO-92-3 Long BodyTO-92 (TO-226)
8-SOIC
LM285D-1.2G
IC VREF SHUNT 1% 8SOIC
onsemi
4.658
In Stock
1 : 0,91000 €
Tube
-
Tube
ActiveShuntFixed1.235V-20 mA±1%80ppm/°C Typical-60µVrms--20 µA-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TO-92-3(StandardBody),TO-226_straightlead
TLV431ALPG
IC VREF SHUNT ADJ 1% TO92-3
onsemi
2.590
In Stock
6.000
Factory
1 : 0,92000 €
Bulk
-
Bulk
Last Time BuyShuntAdjustable1.24V16 V20 mA±1%-----80 µA-40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 Long BodyTO-92 (TO-226)
TO-92-3 Formed Leads
FAN431AZXA
IC VREF SHUNT ADJ 1% TO92-3
onsemi
5.174
In Stock
12.000
Factory
1 : 0,42000 €
Cut Tape (CT)
2.000 : 0,07836 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveShuntAdjustable2.495V36 V100 mA±1%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
SOT-23F
LM431SACMFX
IC VREF SHUNT ADJ 2% SOT23F-3
onsemi
5.884
In Stock
480.000
Factory
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,11167 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShuntAdjustable2.5V36 V100 mA±2%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Surface MountSOT-23-3 Flat LeadsSOT-23F-3
TO-92-3(StandardBody),TO-226_straightlead
LM431CCZ
IC VREF SHUNT ADJ 0.5% TO92-3
onsemi
7.889
In Stock
1 : 0,47000 €
Bulk
-
Bulk
ActiveShuntAdjustable2.495V36 V100 mA±0.5%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
8-SOIC
TL431BIDG
IC VREF SHUNT ADJ 0.4% 8SOIC
onsemi
2.318
In Stock
1 : 0,54000 €
Tube
-
Tube
ActiveShuntAdjustable2.495V36 V100 mA±0.4%50ppm/°C Typical----1 mA-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM385BD-2.5G
IC VREF SHUNT 1.5% 8SOIC
onsemi
40
In Stock
8.232
Factory
1 : 0,90000 €
Tube
-
Tube
ActiveShuntFixed2.5V-20 mA±1.5%80ppm/°C Typical-120µVrms--30 µA0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM385D-2.5G
IC VREF SHUNT 3% 8SOIC
onsemi
1.103
In Stock
6.664
Factory
1 : 0,95000 €
Tube
-
Tube
ActiveShuntFixed2.5V-20 mA±3%80ppm/°C Typical-120µVrms--30 µA0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TO-92-3 Formed Leads
LM431BCZXA
IC VREF SHUNT ADJ 1% TO92-3
onsemi
713
In Stock
18.000
Factory
1 : 0,42000 €
Cut Tape (CT)
2.000 : 0,09372 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveShuntAdjustable2.495V36 V100 mA±1%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
SOT-23F
KA431SLMF2TF
IC VREF SHUNT ADJ 0.5% SOT23F-3
onsemi
1.930
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,10648 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShuntAdjustable2.495V36 V100 mA±0.5%50ppm/°C Typical----1 mA-25°C ~ 85°C (TA)Surface MountSOT-23-3 Flat LeadsSOT-23F-3
8-MSOP
TL431ACDMR2G
IC VREF SHUNT ADJ 1% MICRO8
onsemi
3.972
In Stock
1 : 0,43000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteShuntAdjustable2.495V36 V100 mA±1%50ppm/°C Typical----1 mA0°C ~ 70°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NCP431AVSNT1G
IC VREF SHUNT ADJ 1% SOT23-3
onsemi
5.150
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,12278 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShuntAdjustable2.5V36 V100 mA±1%50ppm/°C Typical----60 µA-40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NCP431AISNT1G
IC VREF SHUNT ADJ 1% SOT23-3
onsemi
12
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,12278 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShuntAdjustable2.5V36 V100 mA±1%50ppm/°C Typical----60 µA-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
Showing
of 334

PMIC - Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.