Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC 0.295
MCZ34670EGR2
IC POE CNTRL 1 CHANNEL 20SOIC
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteController (PD), DC/DC112.95 WNoNo802.3af (PoE)60V (Max)4.5mA-40°C ~ 85°CSurface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-SOIC 0.295
MCZ34670EG
IC POE CNTRL 1 CHANNEL 20SOIC
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteController (PD), DC/DC113 WNoNo802.3af (PoE)60V (Max)4.5mA-40°C ~ 85°CSurface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
Showing
1 - 2
of 2

PMIC - Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.