Showing
of 150
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6-UFBGA
BD2204GUL-E2
IC PWR SWITCH N-CHAN 2:1 50VCSP
Rohm Semiconductor
3.000
In Stock
1 : 0,78000 €
Cut Tape (CT)
3.000 : 0,30137 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose12:1High SideN-ChannelOn/Off1.2V ~ 2.4V, 2.7V ~ 4.5VNot Required500mA120mOhm-Load DischargeOver Temperature, Reverse Current-40°C ~ 85°C (TA)Surface MountVCSP50L16-UFBGA, CSPBGA
8-HTSOP_HTSOP-J8 Pkg
BD1HC500EFJ-CE2
IC PWR SWITCH P-CHAN 1:1 8HTSOP
Rohm Semiconductor
2.500
In Stock
1 : 1,19000 €
Cut Tape (CT)
2.500 : 0,50883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-Channel--4V ~ 18V2A500mOhmCMOS-Over Current, Over Temperature, UVLO-40°C ~ 150°C (TJ)Surface Mount8-HTSOP-J8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-J
BD2065AFJ-E2
IC SWITCH USB HI SIDE 1CH SOP-J8
Rohm Semiconductor
2.500
In Stock
1 : 1,71000 €
Cut Tape (CT)
2.500 : 0,86912 €
Tape & Reel (TR)
1 : 1,81000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1A80mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount8-SOP-J8-SOIC (0.154", 3.90mm Width)
TO252-J3
BV1LB028FPJ-CE1
BV1LB028FPJ-C IS AN AUTOMOTIVE 1
Rohm Semiconductor
0
In Stock
1 : 2,74000 €
Cut Tape (CT)
2.000 : 1,31031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-Channel-3V ~ 5.5VNot Required40A28mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Fixed), Over Temperature-40°C ~ 150°C (TJ)Surface MountTO252-J3TO-252-3, DPak (2 Leads + Tab), SC-63
8-TSSOP-BJ
BD82028FVJ-GE2
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Rohm Semiconductor
4.053
In Stock
1 : 0,89000 €
Cut Tape (CT)
2.500 : 0,34658 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off4.5V ~ 5.5VNot Required1A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HTSOP-J
BV1HAL45EFJ-E2
34 V BREAKDOWN VOLTAGE VARIABLE
Rohm Semiconductor
4.517
In Stock
1 : 1,56000 €
Cut Tape (CT)
2.500 : 0,74560 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:2High SideN-ChannelOn/Off8V ~ 32VNot Required10A45mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Fixed), Over Temperature-40°C ~ 85°C (TJ)Surface Mount8-HTSOP-J8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TSSOP 8-MSOP
BD82039FVJ-GE2
1.0A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
2.494
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,26521 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82041FVJ-GE2
1.5A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
2.454
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,26521 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1.5A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82047FVJ-GE2
3.2A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
2.431
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,26521 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required3.2A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82046FVJ-GE2
BD82046FVJ IS A SINGLE CHANNEL H
Rohm Semiconductor
2.269
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,26521 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required3.2A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82040FVJ-GE2
1.5A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
2.263
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,26521 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1.5A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82045FVJ-GE2
2.5A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
1.860
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,26521 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required2.5A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82043FVJ-GE2
2.0A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
1.765
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,26521 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required2A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82044FVJ-GE2
2.5A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
1.141
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,26521 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required2.5A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
5-SSOP_SSOP5 Pkg
BD2233G-GTR
IC PWR SWITCH N-CHAN 1:1 5SSOP
Rohm Semiconductor
2.977
In Stock
1 : 0,85000 €
Cut Tape (CT)
3.000 : 0,33151 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1.15A100mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)Surface Mount5-SSOPSC-74A, SOT-753
6-HVSOF_HSOF6 Pkg
BD6529GUL-E2
IC PWR SWITCH N-CHAN 1:1 6HVSOF
Rohm Semiconductor
2.881
In Stock
1 : 0,87000 €
Cut Tape (CT)
3.000 : 0,33603 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off2.7V ~ 4.5VNot Required500mA100mOhmNon-InvertingLoad Discharge, Slew Rate Controlled--25°C ~ 85°C (TA)Surface Mount6-HVSOF6-SMD, Flat Lead Exposed Pad
8-TSSOP-BJ
BD82061FVJ-E2
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Rohm Semiconductor
1.424
In Stock
1 : 0,87000 €
Cut Tape (CT)
2.500 : 0,33754 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1.5A70mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP-BJ
BD82035FVJ-GE2
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Rohm Semiconductor
2.137
In Stock
1 : 0,89000 €
Cut Tape (CT)
2.500 : 0,34658 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off4.5V ~ 5.5VNot Required2.5A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP-BJ
BD82031FVJ-GE2
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Rohm Semiconductor
1.507
In Stock
1 : 0,89000 €
Cut Tape (CT)
2.500 : 0,34658 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off4.5V ~ 5.5VNot Required1.5A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP-BJ
BD82029FVJ-GE2
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Rohm Semiconductor
1.222
In Stock
1 : 0,89000 €
Cut Tape (CT)
2.500 : 0,34658 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off4.5V ~ 5.5VNot Required600mA72mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
5-SSOP_SSOP5 Pkg
BD2227G-LBTR
1CH SMALL PACKAGE HIGH SIDE SWIT
Rohm Semiconductor
2.895
In Stock
1 : 0,94000 €
Cut Tape (CT)
3.000 : 0,40442 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1.35A150mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Fixed), Over Temperature, Short Circuit, UVLO-40°C ~ 85°CSurface Mount5-SSOPSC-74A, SOT-753
8-VCSP50L1
BDS2EJAAGUL-E2
IC PWR SWITCH N-CH 1:1 8VCSP50L1
Rohm Semiconductor
2.913
In Stock
1 : 1,00000 €
Cut Tape (CT)
3.000 : 0,42942 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose21:1High SideN-ChannelOn/Off3.0V ~ 3.6VNot Required1A45mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 100°C (TA)Surface Mount8-VCSP50L1 (1.95x1)8-UFBGA, CSPBGA
5-SSOP_SSOP5 Pkg
BD2225G-LBTR
IC PWR SWITCH N-CHAN 1:1 5SSOP
Rohm Semiconductor
1.885
In Stock
1 : 1,03000 €
Cut Tape (CT)
3.000 : 0,44118 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required550mA150mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)Surface Mount5-SSOPSC-74A, SOT-753
5-SSOP_SSOP5 Pkg
BD2265G-MGTR
IC PWR SWITCH N-CHAN 1:1 5SSOP
Rohm Semiconductor
2.914
In Stock
1 : 1,05000 €
Cut Tape (CT)
3.000 : 0,44853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required900mA120mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount5-SSOPSC-74A, SOT-753
5-SSOP_SSOP5 Pkg
BD2266G-MGTR
IC PWR SWITCH N-CHAN 1:1 5SSOP
Rohm Semiconductor
2.427
In Stock
1 : 1,05000 €
Cut Tape (CT)
3.000 : 0,44853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1.12A120mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount5-SSOPSC-74A, SOT-753
Showing
of 150

Rohm Semiconductor PMIC - Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.