Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23.449 In Stock | 1 : 2,75000 € Cut Tape (CT) 2.500 : 1,47060 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 260 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
0 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,09353 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | P-Channel | 1:1 | Yes | - | - | 3A | 11.6 µA | 40V | General Purpose | -65°C ~ 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
4.078 In Stock 7.500 Factory | 1 : 2,45000 € Cut Tape (CT) 2.500 : 1,17648 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 200 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
0 In Stock | 2.500 : 0,88236 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 200 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | 2.500 : 1,35295 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | 4V ~ 20V | - | -50°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 200 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |