- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121.619 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,09353 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
0 In Stock | 1 : 0,41000 € Cut Tape (CT) 3.000 : 0,14497 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | |||
47.172 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,20940 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 25V (Max) | - | 10A, 10A | Non-Inverting | - | 48ns, 35ns | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | |||
2.357 In Stock | 1 : 0,71000 € Cut Tape (CT) 3.000 : 0,27124 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | IGBT, SiC MOSFET | 40V (Max) | - | 10A, 10A | Non-Inverting | - | 48ns, 35ns | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
5.396 In Stock | 1 : 1,44000 € Cut Tape (CT) 2.500 : 0,61765 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
208.064 In Stock | 1 : 1,68000 € Cut Tape (CT) 2.500 : 0,72060 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 1.9A, 2.3A | Non-Inverting | 600 V | 40ns, 20ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4.598 In Stock | 1 : 0,67000 € Cut Tape (CT) 3.000 : 0,25617 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.9A, 1.8A | Inverting, Non-Inverting | - | 15ns, 15ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
5.217 In Stock | 1 : 0,78000 € Cut Tape (CT) 3.000 : 0,30137 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.9A, 1.8A | Inverting, Non-Inverting | - | 15ns, 15ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 (Type TH) | ||
40.787 In Stock 590.000 Factory | 1 : 0,92000 € Cut Tape (CT) 2.500 : 0,39706 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 35ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Type TH | ||
3.683 In Stock | 1 : 0,92000 € Cut Tape (CT) 3.000 : 0,39706 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 2.5A, 2.8A | CMOS, TTL | - | 20ns, 15ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2.500 In Stock | 1 : 1,20000 € Cut Tape (CT) 2.500 : 0,51471 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 7A | Non-Inverting | - | 175ns, 20ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3.021 In Stock 39.000 Factory | 1 : 2,55000 € Cut Tape (CT) 1.500 : 1,25070 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 6V, 9.5V | 2.5A, 2.5A | Non-Inverting | 600 V | 15ns, 13ns | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
3.259 In Stock 55.000 Factory | 1 : 1,03000 € Cut Tape (CT) 2.500 : 0,44200 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half-Bridge | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Inverting, Non-Inverting | 250 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
897 In Stock | 1 : 0,78000 € Cut Tape (CT) 3.000 : 0,30137 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.9A, 1.8A | Inverting, Non-Inverting | - | 15ns, 15ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 (Type TH) | ||
4.269 In Stock 130.000 Factory | 1 : 1,17000 € Cut Tape (CT) 2.500 : 0,50005 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Inverting, Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock 57.000 Factory | 3.000 : 0,55883 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 100 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 (Type TH) | ||
2.383 In Stock 82.500 Factory | 1 : 1,30000 € Cut Tape (CT) 2.500 : 0,55883 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High-Side or Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1.708 In Stock | 1 : 1,30000 € Cut Tape (CT) 2.500 : 0,55883 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 250 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1.430 In Stock 57.000 Factory | 1 : 2,58000 € Cut Tape (CT) 1.500 : 1,26577 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.4V | 200mA, 350mA | Inverting | 600 V | 90ns, 35ns | 150°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SO | ||
0 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,22603 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low-Side | Single | 1 | IGBT, SiC MOSFET | 40V (Max) | - | 10A, 10A | Non-Inverting | - | 48ns, 35ns | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | |||
992 In Stock | 1 : 0,84000 € Cut Tape (CT) 3.000 : 0,32594 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | - | 1A, 3A | Non-Inverting | 50 V | 27ns, 29ns | 150°C (TJ) | Surface Mount | 8-VQFN Exposed Pad | V-QFN3030-8 (Type TH) | ||
500 In Stock 159.000 Factory | 1 : 0,93000 € Cut Tape (CT) 3.000 : 0,36165 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.4V | 1.5A, 2A | CMOS/TTL | 50 V | 16ns, 18ns | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
381 In Stock | 1 : 1,03000 € Cut Tape (CT) 2.500 : 0,44118 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High-Side or Low-Side | Single | 1 | N-Channel MOSFET | 5V ~ 15V | - | 2.5A, 2.5A | Non-Inverting | - | 305ns, 20ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
405 In Stock | 1 : 1,24000 € Cut Tape (CT) 2.500 : 0,52942 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.3V | 290mA, 600mA | Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2 In Stock | 1 : 1,75000 € Cut Tape (CT) 2.500 : 0,83824 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4.5A, 4.5A | Non-Inverting | 600 V | 25ns, 20ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |