Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : 11,76000 € Tube | - | Tube | Active | Half-Bridge | Single | 1 | IGBT, N-Channel MOSFET | 5V | - | 15A, 15A | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | 1 : 11,14000 € Tube | - | Tube | Active | Half-Bridge | Single | 1 | IGBT, N-Channel MOSFET | 3.3V | - | 15A, 15A | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | 1.500 : 3,09620 € Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 18-PowerUFQFN | 18-HUQFN (2.6x2.6) | ||
0 In Stock | 1.500 : 3,87915 € Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 180-VFBGA | 180-VFBGA (8x8) | |||
0 In Stock | 1.000 : 9,88243 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half-Bridge | Single | 1 | IGBT, N-Channel MOSFET | 5V | - | 15A, 15A | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | 1.000 : 10,10479 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Half-Bridge | Single | 1 | IGBT, N-Channel MOSFET | 3.3V | - | 15A, 15A | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half-Bridge | Synchronous | 4 | N-Channel MOSFET | 10.5V ~ 13.5V | 2V, 4V; 3V, 6V | 180mA, 200mA | RC Input Circuit | 550 V | - | -40°C ~ 150°C (TJ) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock | 129 : 1,31372 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | High-Side | Independent | 2 | N-Channel MOSFET | 5.5V ~ 35V | 1.2V, 3V | 8A, 8A | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-7, D²Pak (6 Leads + Tab) | D2PAK-7 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half-Bridge | Synchronous | 4 | N-Channel MOSFET | 10.5V ~ 13.5V | 2V, 4V; 3V, 6V | 180mA, 200mA | RC Input Circuit | 550 V | - | -40°C ~ 150°C (TJ) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Half-Bridge | Independent | 4 | N-Channel MOSFET | 5.5V ~ 28V | 0.8V, 2V | 1A, 1A | Non-Inverting | 55 V | 80ns, 80ns | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half-Bridge | Independent | 4 | N-Channel MOSFET | 5.5V ~ 28V | 0.8V, 2V | 1A, 1A | Non-Inverting | 55 V | 80ns, 80ns | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | High-Side | Synchronous | 2 | N-Channel MOSFET | 7V ~ 40V | 0.7V, 1.7V | - | Non-Inverting | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half-Bridge | Independent | 4 | N-Channel MOSFET | 5.5V ~ 28V | 0.8V, 2V | 1A, 1A | Non-Inverting | 55 V | 80ns, 80ns | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half-Bridge | Synchronous | 4 | N-Channel MOSFET | 10.5V ~ 13.5V | 2V, 4V; 3V, 6V | 180mA, 200mA | RC Input Circuit | 550 V | - | -40°C ~ 150°C (TJ) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half-Bridge | Synchronous | 4 | N-Channel MOSFET | 10.5V ~ 13.5V | 2V, 4V; 3V, 6V | 180mA, 200mA | RC Input Circuit | 550 V | - | -40°C ~ 150°C (TJ) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | High-Side | Independent | 2 | N-Channel MOSFET | 5.5V ~ 35V | 1.2V, 3V | 8A, 8A | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-7, D²Pak (6 Leads + Tab) | D2PAK-7 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half-Bridge | 3-Phase | 6 | N-Channel MOSFET | 5.5V ~ 24V | - | - | Non-Inverting | - | 350ns, 250ns | -40°C ~ 150°C (TJ) | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half-Bridge | 3-Phase | 6 | N-Channel MOSFET | 5.5V ~ 24V | - | - | Non-Inverting | - | 350ns, 250ns | -40°C ~ 150°C (TJ) | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half-Bridge | 3-Phase | 6 | N-Channel MOSFET | 5.5V ~ 24V | - | - | Non-Inverting | - | 350ns, 250ns | -40°C ~ 150°C (TJ) | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half-Bridge | 3-Phase | 6 | N-Channel MOSFET | 5.5V ~ 24V | - | - | Non-Inverting | - | 350ns, 250ns | -40°C ~ 150°C (TJ) | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | High-Side | Synchronous | 2 | N-Channel MOSFET | 7V ~ 40V | 0.7V, 1.7V | - | Non-Inverting | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half-Bridge | Independent | 4 | N-Channel MOSFET | 5.5V ~ 55V | 0.8V, 2V | 1A, 1A | Non-Inverting | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half-Bridge | 3-Phase | 6 | N-Channel MOSFET | 5.5V ~ 24V | - | - | Non-Inverting | - | 350ns, 250ns | -40°C ~ 150°C (TJ) | Surface Mount | 32-BSSOP (0.295", 7.50mm Width) | 32-SOIC |