Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.628 In Stock | 1 : 1,59000 € Cut Tape (CT) 3.000 : 0,67942 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 800mOhm | 400mA | - | 2.5V ~ 5.5V | 2.5V ~ 5.5V | -25°C ~ 150°C (TJ) | - | Over Temperature, UVLO | Surface Mount | 15-UFBGA, CSPBGA | 15-VCSP50L2 (2.1x2.1) | ||
1.029 In Stock | 1 : 2,95000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
1.499 In Stock | 1 : 3,23000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (8) | DC Motors, General Purpose, Voltage Regulators | Logic | Inductive | Bipolar | - | - | - | 4.5V ~ 9V | 5V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
1.732 In Stock | 1 : 3,25000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 500mA | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
2.001 In Stock | 1 : 4,52000 € Cut Tape (CT) 2.000 : 2,41179 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 500mA | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | 25-HSOP | ||
968 In Stock | 1 : 7,70000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | AC Motors | Logic | Inductive | Power MOSFET | 2.7Ohm | 1.5A | 2.5A | 13.5V ~ 16.5V | 400V (Max) | -20°C ~ 150°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, UVLO | Surface Mount | 28-ESOP (0.449", 11.40mm Width) 23 Leads | 23-SSOP | ||
191 In Stock | 1 : 8,19000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (12) | DC Motors, General Purpose | Logic | Inductive | - | - | - | - | 4.5V ~ 14V | 6V | -40°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 36-HSOP-M | ||
933 In Stock | 1 : 9,89000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | AC Motors | Logic | Inductive | Power MOSFET | 2.7Ohm | 1.5A | 2.5A | 13.5V ~ 16.5V | 400V (Max) | -20°C ~ 125°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, UVLO | Surface Mount | 54-SOP (0.449", 11.40mm Width), 36 Leads | SSOP-A54_36 | ||
29 In Stock | 1 : 3,23000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Half Bridge (3) | General Purpose | Logic | Inductive, Capacitive | Power MOSFET, IGBT | - | 350mA | - | 11.5V ~ 20V | 600V (Max) | -40°C ~ 125°C (TA) | Bootstrap Circuit | Current Limiting, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOP | ||
38 In Stock | 1 : 3,64000 € Cut Tape (CT) 2.000 : 1,94119 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1Ohm | 2A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | 25-HSOP | ||
2.000 In Stock | 1 : 3,77000 € Cut Tape (CT) 2.000 : 2,01472 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1Ohm | 2A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
2.500 In Stock | 1 : 2,62000 € Cut Tape (CT) 2.500 : 1,25589 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
2.500 In Stock | 1 : 2,59000 € Cut Tape (CT) 2.500 : 1,24266 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 500mA | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
0 In Stock | 1 : 4,96000 € Cut Tape (CT) 2.000 : 2,64708 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | 25-HSOP | ||
0 In Stock | 1 : 3,99000 € Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (8) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | - | - | 4.3V ~ 13.2V | 4V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
1.122 In Stock | 1 : 3,80000 € Cut Tape (CT) 1.500 : 2,02943 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1.490 In Stock | 1 : 5,89000 € Cut Tape (CT) 1.500 : 3,14709 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tube | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | 500mA | - | 4.5V ~ 15V | 4.5V ~ 15V | -20°C ~ 60°C (TA) | - | - | Through Hole | 9-SIP | 9-SIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | 700mA | - | 4.5V ~ 15V | 4.5V ~ 15V | -20°C ~ 60°C (TA) | - | - | Through Hole | 9-SIP | 9-SIP | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | - | - | 3V ~ 10V | 4.1V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Half Bridge (8) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | 1A | - | 4.3V ~ 13.2V | 9V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Half Bridge (8) | DC Motors, General Purpose | Logic | Inductive | Bipolar | - | - | - | 4.3V ~ 13.2V | 6V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | 28-HSOP-M | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 800mOhm | 150mA | - | 2.5V ~ 5.5V | 2.5V ~ 5.5V | -25°C ~ 150°C (TJ) | - | Over Temperature, UVLO | Surface Mount | 15-UFBGA, CSPBGA | 15-VCSP50L2 (2.1x2.1) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Half Bridge (13) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | - | 800mA, 2.5A | - | 4.3V ~ 14V | 4.3V ~ 14V | -40°C ~ 150°C (TJ) | - | Over Temperature | Surface Mount | 44-VSOP (0.295", 7.50mm Width) Exposed Pad | 44-HTSSOP-A | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Half Bridge (8) | DC Motors, General Purpose | Logic | Inductive | - | - | - | - | 4.5V ~ 14V | 5.1V ~ 6.1V | -35°C ~ 85°C (TA) | - | Over Temperature | Surface Mount | 28-SOP (0.295", 7.50mm Width) | 28-HSOP |