Showing
of 245
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
31-PQFN
FDMF3035
IC SPS HALF-BRIDGE DRVR 31PQFN
onsemi
1.856
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 1,04486 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductiveUMOS1Ohm LS, 1Ohm HS50A50A4.5V ~ 5.5V4.5V ~ 24V-40°C ~ 150°C (TJ)Bootstrap Circuit, Diode EmulationShoot-Through, UVLOSurface Mount31-PowerWFQFN31-PQFN (5x5)
39-VFQFN
FDMF3170
LOW VOLTAGE SMART POWER STAGE 3
onsemi
19.836
In Stock
1 : 3,44000 €
Cut Tape (CT)
3.000 : 1,77698 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (2)General PurposeLogic, PWMInductivePower MOSFET-55A70A4.5V ~ 5.5V4.5V ~ 16V-40°C ~ 125°C (TJ)-Current Limiting, Over Temperature, UVLOSurface Mount39-PowerVFQFN39-PQFN (5x6)
XS DrMOS Series
FDMF6705B
MOSFET DRMOS 40A 300KHZ 40PQFN
onsemi
6.000
In Stock
1 : 3,64000 €
Cut Tape (CT)
3.000 : 1,87649 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductiveDrMOS1Ohm LS, 1Ohm HS38A-4.5V ~ 5.5V3V ~ 24V-40°C ~ 150°C (TJ)Bootstrap Circuit, Status FlagOver Temperature, Shoot-Through, UVLOSurface Mount40-PowerTFQFN40-PQFN (6x6)
24-SSOP-EP
NCV7723DQBR2G
6 CHANNEL HALF-BRIDGE DRIVER
onsemi
4.998
In Stock
1 : 3,58000 €
Cut Tape (CT)
2.500 : 1,84806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (3)DC Motors, General PurposeLogic, PWM, SPICapacitive and ResistiveNMOS800mOhm LS, 800mOhm HS500mA1.1A3.15V ~ 5.25V3.15V ~ 5.25V-40°C ~ 125°C (TJ)Charge PumpOver Current, Over Temperature, Over Voltage, UVLOSurface Mount24-LSSOP (0.154", 3.90mm Width) Exposed Pad24-SSOP-EP
XS DrMOS Series
FDMF6823C
MODULE DRMOS 50A 40-PQFN
onsemi
9.000
In Stock
1 : 4,03000 €
Cut Tape (CT)
3.000 : 2,07764 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductiveDrMOS1Ohm LS, 1Ohm HS50A-4.5V ~ 5.5V3V ~ 16V-40°C ~ 150°C (TJ)Bootstrap Circuit, Status FlagOver Temperature, Shoot-Through, UVLOSurface Mount40-PowerTFQFN40-PQFN (6x6)
LB1973M-TLM-E
LV8548MC-AH
IC MOTOR DRIVER PAR MFP10S
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteHalf Bridge (4)DC Motors, General Purpose, Stepper MotorsLogicInductiveDMOS1Ohm1A-4V ~ 16V4V ~ 16V-30°C ~ 85°C (TA)--Surface Mount10-SOP (0.154", 3.90mm Width)10-SOIC
31-PQFN
FDMF5822DC
IC SPS HALF-BRIDGE DRVR 31PQFN
onsemi
91
In Stock
1 : 3,34000 €
Cut Tape (CT)
3.000 : 1,82915 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductiveUMOS470mOhm LS, 680mOhm HS55A-4.5V ~ 5.5V4.5V ~ 16V-40°C ~ 125°C (TJ)Bootstrap Circuit, Latch Function, Status FlagOver Temperature, UVLOSurface Mount31-PowerWFQFN31-PQFN (5x5)
31-PQFN
FDMF5821DC
IC SPS HALF-BRIDGE DRVR 31PQFN
onsemi
87
In Stock
1 : 4,36000 €
Cut Tape (CT)
3.000 : 2,25292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductiveUMOS470mOhm LS, 680mOhm HS60A-4.5V ~ 5.5V4.5V ~ 16V-40°C ~ 125°C (TJ)Bootstrap Circuit, Latch Function, Status FlagOver Temperature, UVLOSurface Mount31-PowerWFQFN31-PQFN (5x5)
STK5C4x
STK5C4U332J-E
MODULE HYBRID INVERTER 3PHASE
onsemi
48
In Stock
1 : 10,09000 €
Bulk
-
Bulk
ObsoleteHalf Bridge (3)AC MotorsLogicInductiveIGBT-3A6A12.5V ~ 17.5V450V (Max)-40°C ~ 150°C (TJ)Status FlagCurrent Limiting, UVLOThrough Hole38-SDIP Module, 24 Leads, Formed38-SDIP Hybrid Module
STK5Q4U352J-E
STK5Q4U352J-E
MODULE IPM INVERTER 3PH SPCM24
onsemi
38
In Stock
1 : 11,05000 €
Tube
-
Tube
ObsoleteHalf Bridge (3)AC MotorsLogicInductiveIGBT-8A16A12.5V ~ 17.5V400V (Max)150°C (TJ)Status FlagCurrent Limiting, UVLOThrough HoleModuleModule
STK5Q4U362J-E
STK5Q4U362J-E
MOD IPM INVERTER 3PH DIPS3
onsemi
32
In Stock
1 : 11,32000 €
Tube
-
Tube
ObsoleteHalf Bridge (3)AC MotorsLogicInductiveIGBT-10A20A12.5V ~ 17.5V400V (Max)150°C (TJ)Status FlagCurrent Limiting, UVLOThrough Hole38-DIP Module, 24 Leads-
8-SOIC
NCP51530BDR2G
700V HALF BRIDGE DRIVER
onsemi
0
In Stock
1 : 3,04000 €
Cut Tape (CT)
2.500 : 1,41007 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (2)General PurposeLogic, PWMInductive, CapacitivePower MOSFET-2A2.2A10V ~ 17V700V-40°C ~ 125°C (TJ)Bootstrap CircuitUVLOSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
NCP51530ADR2G
700V HALF BRIDGE DRIVER
onsemi
0
In Stock
1 : 3,10000 €
Cut Tape (CT)
2.500 : 1,60127 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (2)General PurposeLogic, PWMInductive, CapacitivePower MOSFET-2A2.2A10V ~ 17V700V-40°C ~ 125°C (TJ)Bootstrap CircuitUVLOSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
31-PQFN
FDMF5820DC
IC SPS HALF-BRIDGE DRVR 31PQFN
onsemi
0
In Stock
134.532
Marketplace
1 : 5,17000 €
Cut Tape (CT)
3.000 : 2,66731 €
Tape & Reel (TR)
115 : 2,57843 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductiveUMOS470mOhm LS, 680mOhm HS60A-4.5V ~ 5.5V4.5V ~ 16V-40°C ~ 125°C (TJ)Bootstrap Circuit, Latch Function, Status FlagOver Temperature, UVLOSurface Mount31-PowerWFQFN31-PQFN (5x5)
8-SOIC
NCP1393BDR2G
IC HALF BRIDGE DVR HV OSC 8SOIC
onsemi
0
In Stock
1 : 1,16000 €
Cut Tape (CT)
2.500 : 0,49264 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsHalf Bridge (2)AC Loads, Bulbs, General PurposeOn/OffInductive, Capacitive, ResistivePower MOSFET5mOhm LS, 12mOhm HS-1A16V16V-40°C ~ 150°C (TJ)Bootstrap Circuit, Internal OscillatorShoot-ThroughSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
XS DrMOS Series
FDMF6824A
MOD DRMOS HIGH PERF 40QFN
onsemi
0
In Stock
33.000
Factory
1 : 3,55000 €
Cut Tape (CT)
3.000 : 1,83327 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductiveDrMOS1Ohm LS, 1Ohm HS60A-4.5V ~ 5.5V3V ~ 16V-40°C ~ 150°C (TJ)Bootstrap Circuit, Status FlagOver Temperature, Shoot-Through, UVLOSurface Mount40-PowerTFQFN40-PQFN (6x6)
XS DrMOS Series
FDMF6820A
MODULE DRMOS 60A 40-PQFN
onsemi
0
In Stock
1 : 3,94000 €
Cut Tape (CT)
3.000 : 2,03414 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductiveDrMOS1Ohm LS, 1Ohm HS60A-4.5V ~ 5.5V3V ~ 16V-40°C ~ 150°C (TJ)Bootstrap Circuit, Status FlagOver Temperature, Shoot-Through, UVLOSurface Mount40-PowerTFQFN40-PQFN (6x6)
24-SSOP-EP
NCV7726DQBR2G
AUTOMOTIVE DRIVER
onsemi
0
In Stock
1 : 5,21000 €
Cut Tape (CT)
2.500 : 2,68679 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (12)DC Motors, General PurposeLogic, SPIInductiveNMOS850mOhm LS, 850mOhm HS500mA1.1A3.15V ~ 5.25V5.5V ~ 32V-40°C ~ 125°C (TJ)Charge PumpOver Current, Over Temperature, Over Voltage, UVLOSurface Mount24-LSSOP (0.154", 3.90mm Width) Exposed Pad24-SSOP-EP
36-PQFN
FDMF4061
MCM FAN7842 DRIVER AND MV7 60 FE
onsemi
0
In Stock
1 : 6,01000 €
Cut Tape (CT)
3.000 : 3,10132 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeDC Motors, DC-DC ConvertersPWMInductive, CapacitivePower MOSFET2.4mOhm LS + HS25A-10V ~ 20V3V ~ 50V-40°C ~ 125°C (TJ)Bootstrap CircuitUVLOSurface Mount36-PowerWFQFN36-PQFN (7.5x6)
24-SSOP-EP
NCV7726DQAR2G
AUTOMOTIVE DRIVER
onsemi
0
In Stock
1 : 6,23000 €
Cut Tape (CT)
2.500 : 3,21163 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (12)DC Motors, General PurposeLogic, SPIInductiveNMOS850mOhm LS, 850mOhm HS500mA1.1A3.15V ~ 5.25V5.5V ~ 32V-40°C ~ 125°C (TJ)Charge PumpOver Current, Over Temperature, Over Voltage, UVLOSurface Mount24-LSSOP (0.154", 3.90mm Width) Exposed Pad24-SSOP-EP
36-PQFN
FDMF2011
MCM FAN7842 DRIVER AND MV5 100V
onsemi
0
In Stock
1 : 6,58000 €
Cut Tape (CT)
3.000 : 3,39516 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeDC Motors, General PurposePWMInductive, CapacitivePower MOSFET7.3mOhm LS, 7.7mOhm HS20A-10V ~ 20V3V ~ 80V-40°C ~ 125°C (TJ)Bootstrap CircuitUVLOSurface Mount36-PowerWFQFN36-PQFN (7.5x6)
STK544UC62K-E
STK544UC62K-E
IC BRIDGE DRIVER PAR 23SIP
onsemi
0
In Stock
1 : 20,38000 €
Tube
-
Tube
Not For New DesignsHalf Bridge (3)AC MotorsLogicInductiveIGBT-10A20A12.5V ~ 17.5V450V (Max)-40°C ~ 150°C (TJ)Bootstrap CircuitShoot-Through, UVLOThrough Hole23-SIP, 19 Leads, Formed Leads23-SIP-1
14 SOIC
NCV7703CD2R2G
IC DVR HALF BRIDGE TRPL 14SOIC
onsemi
0
In Stock
1 : 2,75000 €
Cut Tape (CT)
2.500 : 1,27942 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (3)DC Motors, General PurposeSPIInductivePower MOSFET800mOhm LS, 800mOhm HS1.1A-3.15V ~ 5.25V5.5V ~ 40V-40°C ~ 150°C (TJ)-Current Limiting, ESD, Over Temperature, Over Voltage, UVLOSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
XS DrMOS Series
FDMF6707C
MODULE DRMOS 50A 40-PQFN
onsemi
3.000
In Stock
1 : 5,24000 €
Cut Tape (CT)
3.000 : 2,79414 €
Tape & Reel (TR)
3.000 : 2,70100 €
Tape & Reel (TR)
1 : 5,24000 €
Cut Tape (CT)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductiveDrMOS1Ohm LS, 1Ohm HS50A-4.5V ~ 5.5V3V ~ 15V-40°C ~ 150°C (TJ)Bootstrap Circuit, Status FlagOver Temperature, Shoot-Through, UVLOSurface Mount40-PowerTFQFN40-PQFN (6x6)
24-SSOP-EP
NCV7725DQBR2G
10 CHANNEL HALF-BRIDGE DRIVER
onsemi
0
In Stock
1 : 5,24000 €
Cut Tape (CT)
2.500 : 2,70100 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (3)DC Motors, General PurposeLogic, PWM, SPICapacitive and ResistiveNMOS800mOhm LS, 800mOhm HS500mA1.1A3.15V ~ 5.25V3.15V ~ 5.25V-40°C ~ 125°C (TJ)Charge PumpOver Current, Over TemperatureSurface Mount24-LSSOP (0.154", 3.90mm Width) Exposed Pad24-SSOP-EP
Showing
of 245

PMIC - Full, Half-Bridge Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.