Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Battery Chemistry | Number of Cells | Fault Protection | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : 0,56000 € Cut Tape (CT) 3.000 : 0,19813 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Protection | Lithium Ion | - | Over Voltage | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2.948 In Stock | 1 : 0,53000 € Cut Tape (CT) 3.000 : 0,19813 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 3.000 : 1,03530 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Protection | - | - | Over Current, Over/Under Voltage | - | -35°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, CSPBGA | 9-VCSP50L1 (1.6x1.6) | ||
5.236 In Stock | 1 : 2,04000 € Cut Tape (CT) 3.000 : 1,03530 € Tape & Reel (TR) 3.000 : 1,03530 € Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Protection | - | - | Over Current, Over/Under Voltage | - | -35°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, CSPBGA | 9-VCSP50L1 (1.6x1.6) | ||
0 In Stock | 1 : 5,99000 € Cut Tape (CT) 2.500 : 3,19856 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Lithium Ion | 1 ~ 4 | Over Voltage, Short Circuit | I²C, SMBus | -30°C ~ 85°C | Surface Mount | 41-UFBGA, CSPBGA | UCSP55M3C | ||
0 In Stock | 2.500 : 3,19856 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Lithium Ion | 1 ~ 4 | Over Voltage, Short Circuit | I²C, SMBus | -30°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | UQFN040V5050 |