Showing
of 151
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SOT 26
AP3125CMKTR-G1
IC OFFLINE SWITCH FLYBACK SOT26
Diodes Incorporated
11.950
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,19458 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo3.3V ~ 14.5VFlyback15.8 V10V ~ 25V75%65kHz-Current Limiting, Over Load, Over Temperature, Over Voltage--40°C ~ 150°C (TJ)SOT-23-6SOT-26Surface Mount
8-SOIC, 7 leads
AP3917BS7-13
IC OFFLINE SWITCH MULT TOP 7SO
Diodes Incorporated
16.000
In Stock
1 : 0,60000 €
Cut Tape (CT)
4.000 : 0,21311 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes650VBuck, Flyback-8.2V ~ 8.8V--1 WCurrent Limiting, Open Loop, Over Load, Over Temperature, Short Circuit--40°C ~ 125°C (TA)8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOSurface Mount
8-SOIC, 7 leads
AP3981BS7-13
IC OFFLINE SWITCH FLYBACK 7SO
Diodes Incorporated
1.198
In Stock
1 : 0,61000 €
Cut Tape (CT)
4.000 : 0,23492 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes650VFlyback16 V10V ~ 28V--7.5 WCurrent Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit--40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOSurface Mount
SOT-23-6 PKG
AP3103AKTR-G1
IC OFFLINE SW FLYBACK SOT23-6
Diodes Incorporated
5.900
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,23872 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback15.5 V10V ~ 25V75%65kHz-Current Limiting, Over Load, Over Voltage--40°C ~ 150°C (TJ)SOT-23-6SOT-23-6Surface Mount
8-SOIC, 7 leads
AP39811BS7-13
IC OFFLINE SWITCH FLYBACK 7SO
Diodes Incorporated
11.993
In Stock
1 : 0,69000 €
Cut Tape (CT)
4.000 : 0,26581 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes650VFlyback16 V10V ~ 28V---Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage--40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOSurface Mount
8-SO
AP3781S-13
IC OFFLINE SWITCH FLYBACK 8SO
Diodes Incorporated
3.802
In Stock
1 : 0,52000 €
Cut Tape (CT)
4.000 : 0,18476 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Flyback16 V10V ~ 30V---Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit--40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOSurface Mount
SOT 26
AP3304AW6-7
ACDCPWMSWITCHERSOT26T&R3K
Diodes Incorporated
23.990
In Stock
1 : 0,61000 €
Cut Tape (CT)
3.000 : 0,21601 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback15.8 V10V ~ 50V-100kHz-Current Limiting, Over Load, Over Temperature, Over Voltage, Short CircuitSoft Start-40°C ~ 85°C (TA)SOT-23-6SOT-26 (Type A1)Surface Mount
SOT 26
AP3783AK6TR-G1
IC OFFLINE SWITCH FLYBACK SOT26
Diodes Incorporated
6.346
In Stock
1 : 0,59000 €
Cut Tape (CT)
3.000 : 0,20743 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteIsolatedNo-Flyback15.5 V6.8V ~ 35V-60kHz-Over Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)SOT-23-6SOT-26Surface Mount
SOT 26
AP3304W6-7
ACDC PWM SWITCHER SOT26 T&R 3K
Diodes Incorporated
1.900
In Stock
18.000
Factory
1 : 0,61000 €
Cut Tape (CT)
3.000 : 0,21601 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback15.8 V10V ~ 50V-23kHz ~ 100kHz-Current Limiting, Over Load, Over Temperature, Over VoltageSoft Start-40°C ~ 85°C (TA)SOT-23-6SOT-26 (Type A1)Surface Mount
SOT 26
AP3301K6TR-G1
IC OFFLINE SWITCH FLYBACK SOT26
Diodes Incorporated
2.750
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,21987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback15.8 V10V ~ 25V-120kHz-Current Limiting, Over Temperature, Over Voltage--40°C ~ 85°C (TA)SOT-23-6SOT-26Surface Mount
SOT 26
AP3783RAK6TR-G1
IC OFFLINE SWITCH FLYBACK SOT26
Diodes Incorporated
1.805
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,23733 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback15.5 V6.8V ~ 35V-80kHz-Over Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)SOT-23-6SOT-26Surface Mount
SOT 26
AP3302K6TR-G1
IC OFFLINE CONV FLYBACK SOT26
Diodes Incorporated
2.664
In Stock
81.000
Factory
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,22841 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback15.8 V10V ~ 28V-120kHz-Current Limiting, Over Voltage--40°C ~ 85°C (TA)SOT-23-6SOT-26Surface Mount
AP3128S-13
AP3128S-13
ACDC PWM SWITCHER SO-8 T&R 2.5K
Diodes Incorporated
2.285
In Stock
2.500
Factory
1 : 0,75000 €
Cut Tape (CT)
2.500 : 0,28631 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes700VFlyback-10V ~ 50V-23kHz ~ 105kHz-Current Limiting, Over Load, Over Temperature, Over VoltageSoft Start-40°C ~ 85°C (TA)8-SOIC (0.154", 3.90mm Width)8-SO Type A1Surface Mount
10-SO
AP3306S10-13
ACDC PWM SWITCHER SO-10 T&R 2.5K
Diodes Incorporated
2.249
In Stock
1 : 1,03000 €
Cut Tape (CT)
2.500 : 0,44118 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo700VFlyback15.8 V10V ~ 50V-130kHz, 200kHz-Current Limiting, Over Load, Over Temperature, Over VoltageSoft Start-40°C ~ 85°C (TA)10-SOP (0.154", 3.90mm Width)10-SO Type A1Surface Mount
SOT 26
AP3125BKTR-G1
IC OFFLINE SWITCH FLYBACK SOT26
Diodes Incorporated
329
In Stock
1 : 0,77000 €
Cut Tape (CT)
3.000 : 0,31644 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo-Flyback15.8 V10V ~ 25V75%65kHz-Current Limiting, Over Load, Over Temperature, Over Voltage--40°C ~ 150°C (TJ)SOT-23-6SOT-26Surface Mount
SOT-23-5
AL17050WT-7
IC OFFLINE SW STEP-DOWN SOT25
Diodes Incorporated
6.000
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,18234 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo500VStep-Down (Buck)2.4 V5.3V ~ 5.6V---Over Load, Open Loop, Short Circuit, Thermal Shutdown--40°C ~ 105°C (TA)SC-74A, SOT-753SOT-25Surface Mount
8-SOIC, 7 leads
AP3917CS7-13
IC OFFLINE SWITCH MULT TOP 7SO
Diodes Incorporated
0
In Stock
1 : 0,67000 €
Cut Tape (CT)
4.000 : 0,23679 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes650VBuck, Flyback-8.2V ~ 8.8V--1 WCurrent Limiting, Open Loop, Over Load, Over Temperature, Short Circuit--40°C ~ 125°C (TA)8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOSurface Mount
8-SOIC, 7 leads
AP3917DS7-13
IC OFFLINE SWITCH MULT TOP 7SO
Diodes Incorporated
7.700
In Stock
1 : 0,69000 €
Cut Tape (CT)
4.000 : 0,26581 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes700VBuck, Flyback-8.2V ~ 8.8V--1 WCurrent Limiting, Open Loop, Over Load, Over Temperature, Short Circuit--40°C ~ 125°C (TA)8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOSurface Mount
8-SOIC, 7 leads
AP3983BMTR-G1
IC OFFLINE SWITCH FLYBACK 7SO
Diodes Incorporated
0
In Stock
1 : 0,72000 €
Cut Tape (CT)
4.000 : 0,27696 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes650VFlyback15.5 V6.82V ~ 25V-65kHz6 WOver Temperature, Over Voltage, Short Circuit--40°C ~ 105°C (TA)8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOSurface Mount
8-SOIC, 7 leads
AP3984MTR-G1
IC OFFLINE SWITCH FLYBACK 7SO
Diodes Incorporated
0
In Stock
Not For New Designs
-
Cut Tape (CT)
Digi-Reel®
Not For New DesignsIsolatedYes700VFlyback13 V4.6V ~ 25V-60kHz-Over Temperature, Over Voltage, Short Circuit--40°C ~ 105°C (TA)8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOSurface Mount
7-PDIP
AP3983CP7-G1
IC OFFLINE SWITCH FLYBACK 7DIP
Diodes Incorporated
2.000
In Stock
1 : 0,89000 €
Tube
-
Tube
ActiveIsolatedYes650VFlyback15.5 V6.82V ~ 25V-65kHz10 WOver Temperature, Over Voltage, Short Circuit--40°C ~ 105°C (TA)8-DIP (0.300", 7.62mm), 7 Leads7-PDIPThrough Hole
8-SO
AP3928S-13
ACDC PSR SWITCHER SO-8 T&R 4K
Diodes Incorporated
0
In Stock
1 : 1,53000 €
Cut Tape (CT)
4.000 : 0,73530 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes700VBuck7.9 V7.9V ~ 19V--10 WCurrent Limiting, Open Loop, Over Load, Over Temperature, Short CircuitSoft Start-40°C ~ 125°C (TA)8-SOIC (0.154", 3.90mm Width)8-SOSurface Mount
SOT 26
AP31251W6-7
IC LED DRIVER CTRLR DIM SOT26
Diodes Incorporated
0
In Stock
3.000 : 0,14723 €
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveIsolatedYes-Flyback7.6 V10V ~ 25V75%65kHz-Current Limiting, Over Load, Over Temperature, Over Voltage, Short CircuitSoft Start-40°C ~ 85°C (TA)SOT-23-6SOT-26Surface Mount
SOT-23-6 PKG
AP3766K6TR-G1
IC OFFLINE SW FLYBACK SOT23-6
Diodes Incorporated
0
In Stock
3.000 : 0,15303 €
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveIsolatedNo-Flyback18.5 V9V ~ 36V---Short Circuit--40°C ~ 105°C (TA)SOT-23-6SOT-23-6Surface Mount
SOT-23-6 PKG
AP3105VKTR-BG1
IC OFFLINE SW FLYBACK SOT23-6
Diodes Incorporated
0
In Stock
3.000 : 0,17719 €
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveIsolatedNo-Flyback15.5 V10V ~ 25V75%65kHz-Current Limiting, Over Load, Over Temperature, Over Voltage--40°C ~ 150°C (TJ)SOT-23-6SOT-23-6Surface Mount
Showing
of 151

PMIC - AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.