Counters, Hour Meters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : 49,46000 € Bulk | Bulk | Active | Time Counter (Hour Meter) | Up | - | 99999.9hrs | 6 | LCD - Black Characters | 0.196" (5.00mm) | Voltage | - | 100 ~ 230VAC, 48 ~ 150VDC | External | Rectangular - 36.80mm x 24.10mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | |||
112 In Stock 429 Factory | 1 : 187,60000 € Bulk | Bulk | Active | Time Counter (Hour Meter) | Up | - | 999999.9hrs; 3999day23.9hrs | 7 | LCD - Black Characters | 0.338" (8.60mm) | Voltage | - | None Required (Battery Included) | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
4 In Stock | 1 : 68,79000 € Box | - | Box | Active | Time Counter (Hour Meter) | Up | 20Hz, 5kHz | Multiple | 6 | LED - White Characters | - | Voltage | - | 90 ~ 270VAC/DC | External, Front Panel | Rectangular - 71.00mm x 29.00mm | Panel Mount | Screw Terminal | - | ||
5 In Stock | 1 : 82,13000 € Box | - | Box | Active | Time Counter (Hour Meter) | Up | 20Hz, 5kHz | Multiple | 6 | LED - White Characters | - | Voltage | - | 12 ~ 24VDC | External, Front Panel | Rectangular - 71.00mm x 29.00mm | Panel Mount | Screw Terminal | - | ||
10 In Stock | 1 : 38,32000 € Box | Box | Active | Preset, Totalizer | - | 40Hz | 99999999 | 8 | LCD, Black Characters, Backlight | 0.275" (7.00mm) | Voltage | - | - | Non-Resettable | Rectangular - 44.45mm x 27.90mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : 60,34000 € Box | Box | Active | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 4.5 ~ 35VDC | Non-Resettable | Rectangular - 30.00mm x 13.00mm | Panel Mount | Wire Leads | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : 38,32000 € Box | Box | Active | Preset, Totalizer | - | 40Hz | 99999999 | 8 | LCD, Black Characters, Backlight | 0.275" (7.00mm) | Voltage | - | - | External | Rectangular - 40.60mm x 27.90mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | |||
3 In Stock | 1 : 43,89000 € Bulk | - | Bulk | Active | Time Counter (Hour Meter) | - | 10kHz | - | 8 | LCD - Black Characters | 0.354" (9.00mm) | Voltage | - | 10 ~ 240VAC, 10 ~ 110VDC | External | - | DIN Rail | Screw Terminal | IP65 - Dust Protected, Water Resistant, NEMA 4X |