Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
5400A5
5400A5
LED GREEN 5/16" HOLE PANEL MOUNT
Visual Communications Company - VCC
13.064
In Stock
1 : 5,15000 €
Bulk
Bulk
ActiveLEDGreen--Vf (Typ), If (Max)2.1V20mARound0.32" (8.13mm)9.70mm DiaRound with Domed Top120mcd--Wire Leads - 4.6" (116.84mm)--
5400A1
5400A1
LED RED 5/16" HOLE PANEL MOUNT
Visual Communications Company - VCC
492
In Stock
1 : 5,15000 €
Bulk
Bulk
ActiveLEDRed--Vf (Typ), If (Max)2V35mARound0.32" (8.13mm)9.70mm DiaRound with Domed Top120mcd--Wire Leads - 4.6" (116.84mm)--
5400A7
5400A7
LED YELLOW 5/16" HOLE PANEL MNT
Visual Communications Company - VCC
2
In Stock
1 : 4,61000 €
Bulk
Bulk
ObsoleteLEDYellow--Vf (Typ), If (Max)2.1V35mARound0.32" (8.13mm)9.70mm DiaRound with Domed Top120mcd--Wire Leads - 4.6" (116.84mm)--
LED AMBER 5/16" HOLE PANEL MOUNT
5400A3
LED AMBER 5/16" HOLE PANEL MOUNT
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDAmber---2V35mARound0.32" (8.13mm)9.70mm DiaRound with Domed Top120mcd--Wire Leads - 4.6" (116.84mm)--
Showing
1 - 4
of 4

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.