Panel Indicators, Pilot Lights

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
246
In Stock
1 : 13,26000 €
Bag
Bag
Active
LED
-
Green
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
199mcd
574nm
60°
Wire Leads - 6" (152.40mm)
IP67
-
137
In Stock
1 : 13,98000 €
Bag
Bag
Active
LED
-
Red
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
299mcd
660nm
60°
Wire Leads - 6" (152.40mm)
IP67
-
149
In Stock
1 : 9,94000 €
Bag
Bag
Active
LED
-
White
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
250mcd
-
30°
PC Pin
IP67
-
75
In Stock
1 : 13,98000 €
Bag
Bag
Active
LED
-
Green
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
199mcd
574nm
60°
Wire Leads - 6" (152.40mm)
IP67
-
99
In Stock
1 : 9,23000 €
Bag
Bag
Active
LED
-
Blue
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
2300mcd
470nm
25°
Wire Leads - 6" (152.40mm)
IP67
-
65
In Stock
1 : 10,23000 €
Bag
Bag
Active
LED
-
Red
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
299mcd
660nm
60°
Wire Leads - 6" (152.40mm)
IP67
-
40
In Stock
1 : 15,17000 €
Bag
Bag
Active
LED
-
Blue
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
2300mcd
470nm
25°
Wire Leads - 6" (152.40mm)
IP67
-
53
In Stock
1 : 16,38000 €
Bag
Bag
Active
LED
-
Red
-
AC
120V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
299mcd
660nm
60°
Wire Leads - 6" (152.40mm)
IP67
-
8
In Stock
1 : 16,38000 €
Bag
Bag
Active
LED
-
Green
-
AC
120V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
199mcd
574nm
60°
Wire Leads - 6" (152.40mm)
IP67
-
94
In Stock
1 : 9,28000 €
Bag
Bag
Active
LED
-
Yellow
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
219mcd
590nm
60°
Wire Leads - 6" (152.40mm)
IP67
-
73
In Stock
1 : 9,31000 €
Bag
Bag
Active
LED
-
Yellow
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
219mcd
590nm
60°
PC Pin
IP67
-
93
In Stock
1 : 13,98000 €
Bag
Bag
Active
LED
-
Yellow
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
219mcd
590nm
60°
Wire Leads - 6" (152.40mm)
IP67
-
53
In Stock
1 : 6,32000 €
Bag
Bag
Active
LED
-
White
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
250mcd
-
30°
Wire Leads - 6" (152.40mm)
IP67
-
5
In Stock
1 : 9,31000 €
Bag
Bag
Active
LED
-
Green
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
199mcd
574nm
60°
PC Pin
IP67
-
0
In Stock
Check Lead Time
1 : 9,31000 €
Bag
Bag
Active
LED
-
Yellow
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
219mcd
590nm
60°
PC Pin
IP67
-
0
In Stock
Check Lead Time
1 : 9,94000 €
Bag
Bag
Active
LED
-
White
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
250mcd
-
30°
PC Pin
IP67
-
0
In Stock
Check Lead Time
1 : 9,94000 €
Bag
Bag
Active
LED
-
Blue
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
2300mcd
470nm
25°
PC Pin
IP67
-
0
In Stock
Check Lead Time
1 : 15,55000 €
Bag
Bag
Active
LED
-
White
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
250mcd
-
30°
Wire Leads - 6" (152.40mm)
IP67
-
0
In Stock
Check Lead Time
100 : 5,56770 €
Bag
Bag
Active
LED
-
Red
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
299mcd
660nm
60°
PC Pin
IP67
-
0
In Stock
Check Lead Time
100 : 5,56770 €
Bag
Bag
Active
LED
-
Red
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
299mcd
660nm
60°
PC Pin
IP67
-
0
In Stock
Check Lead Time
100 : 5,99930 €
Bag
Bag
Active
LED
-
Blue
-
DC
28V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
2300mcd
470nm
25°
PC Pin
IP67
-
0
In Stock
Check Lead Time
100 : 10,55930 €
Bag
Bag
Active
LED
-
Yellow
-
AC
120V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
219mcd
590nm
60°
Wire Leads - 6" (152.40mm)
IP67
-
0
In Stock
Obsolete
Bag
Obsolete
LED
-
Green
-
DC
12V
20mA
Round
0.236" (6.00mm)
-
Round with Domed Top
199mcd
574nm
60°
PC Pin
IP67
-
Showing
of 23

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.