Panel Indicators, Pilot Lights

Results: 12
Packaging
BagBulk
Product Status
ActiveObsolete
Lamp Color
AmberBlueGreenGreen, RedRedYellow
Lens Color
-GreenRedYellow
Lens Transparency
-Diffused
Voltage
1.8V1.9V2V2.1V2.2V Green, 2.2V Red2.2V3.4V9V ~ 12V
Current
7mA20mA Green, 20mA Red20mA30mA35mA50mA56mA
Lens Size
5mm, T-1 3/4-
Millicandela Rating
2mcd2.5mcd3mcd6mcd Green, 6mcd Red20mcd25mcd30mcd32mcd80mcd
Wavelength - Peak
470nm562nm565nm Green, 650nm Red565nm585nm590nm608nm625nm635nm
Viewing Angle
60°-
Termination Style
Wire Leads - 6" (152.40mm)Wire Leads - 6.1" (154.94mm)
Features
-Flashing LED
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
5100H1
5100H1
LED RED 1/4" HOLE PANEL MOUNT
Visual Communications Company - VCC
14.897
In Stock
1 : 2,58000 €
Bulk
Bulk
ActiveLEDRed--Vf (Typ), If (Max)2V35mARound0.25" (6.35mm)-Round with Domed Top30mcd635nm-Wire Leads - 6" (152.40mm)--
5100H5
5100H5
LED GREEN 1/4" HOLE PANEL MOUNT
Visual Communications Company - VCC
11.701
In Stock
1 : 2,58000 €
Bulk
Bulk
ActiveLEDGreen--Vf (Typ), If (Max)2.2V30mARound0.25" (6.35mm)-Round with Domed Top30mcd562nm-Wire Leads - 6" (152.40mm)--
5100H7
5100H7
LED YELLOW 1/4" HOLE PANEL MOUNT
Visual Communications Company - VCC
4.072
In Stock
1 : 2,58000 €
Bulk
Bulk
ActiveLEDYellow--Vf (Typ), If (Max)2.1V20mARound0.25" (6.35mm)-Round with Domed Top25mcd585nm-Wire Leads - 6" (152.40mm)--
5100H1LC
5100H1LC
LED RED 1/4" HOLE LOW CUR PNLMNT
Visual Communications Company - VCC
269
In Stock
1 : 2,77000 €
Bulk
Bulk
ActiveLEDRed--Vf (Typ), If (Max)1.8V7mARound0.25" (6.35mm)-Round with Domed Top2mcd635nm-Wire Leads - 6" (152.40mm)--
510xH5
5100H5LC
LED GREEN 1/4" HOLE PANEL MOUNT
Visual Communications Company - VCC
159
In Stock
1 : 2,77000 €
Bag
Bag
ActiveLEDGreen--Vf (Typ), If (Max)1.8V7mARound0.25" (6.35mm)-Round with Domed Top2.5mcd565nm-Wire Leads - 6" (152.40mm)--
5100H3
5100H3
LED AMBER 1/4" HOLE PANEL MOUNT
Visual Communications Company - VCC
294
In Stock
1 : 2,80000 €
Bag
Bag
ActiveLEDAmber--Vf (Typ), If (Max)2V35mARound0.25" (6.35mm)-Round with Domed Top20mcd608nm-Wire Leads - 6" (152.40mm)--
5100H1/5
5100H1/5
LED RED/GRN BICLR 1/4"HOLE PNLMN
Visual Communications Company - VCC
6.966
In Stock
1 : 3,49000 €
Bulk
Bulk
ActiveLEDGreen, Red--Vf (Typ), If (Max)2.2V Green, 2.2V Red20mA Green, 20mA RedRound0.25" (6.35mm)-Round with Domed Top6mcd Green, 6mcd Red565nm Green, 650nm Red-Wire Leads - 6" (152.40mm)--
5100H5FL,5110F5
5100H5FL
LED GREEN 1/4" HOLE PANEL MOUNT
Visual Communications Company - VCC
207
In Stock
1 : 6,48000 €
Bulk
Bulk
ActiveLEDGreenGreenDiffusedVf (Typ), If (Max)9V ~ 12V56mARound0.25" (6.35mm)5mm, T-1 3/4Round with Domed Top32mcd565nm60°Wire Leads - 6.1" (154.94mm)-Flashing LED
5100H1FL,5110F1
5100H1FL
LED RED 1/4" HOLE PANEL MOUNT
Visual Communications Company - VCC
702
In Stock
1 : 6,65000 €
Bulk
Bulk
ActiveLEDRedRedDiffusedVf (Typ), If (Max)9V ~ 12V56mARound0.25" (6.35mm)5mm, T-1 3/4Round with Domed Top80mcd625nm60°Wire Leads - 6.1" (154.94mm)-Flashing LED
5100H7FL,5110F7
5100H7FL
LED YELLOW 1/4" HOLE PANEL MOUNT
Visual Communications Company - VCC
68
In Stock
1 : 6,65000 €
Bulk
Bulk
ActiveLEDYellowYellowDiffusedVf (Typ), If (Max)9V ~ 12V56mARound0.25" (6.35mm)5mm, T-1 3/4Round with Domed Top32mcd590nm60°Wire Leads - 6.1" (154.94mm)-Flashing LED
5100H7LC
5100H7LC
LED YELLOW 1/4"HOLE LOWCUR PNLMN
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDYellow--Vf (Typ), If (Max)1.9V7mARound0.25" (6.35mm)-Round with Domed Top2mcd585nm-Wire Leads - 6" (152.40mm)--
5100H6
5100H6
LED BLUE 1/4 HOLE PANEL MOUNT
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
ObsoleteLEDBlue--Vf (Typ), If (Max)3.4V50mARound0.25" (6.35mm)-Round with Domed Top3mcd470nm-Wire Leads - 6" (152.40mm)--
Showing
of 12

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.