Pads, Sheets

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SPK4-0.006-00-104
SPK4-0.006-00-104
THERM PAD 25.4MMX19.05MM GRAY
Bergquist
47.608
In Stock
1 : 0,46000 €
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
SP900S-0.009-00-104
SP900S-0.009-00-104
THERM PAD 25.4MMX19.05MM PINK
Bergquist
14.332
In Stock
1 : 0,64000 €
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
Kapton19.05-SERIES
175-6-240P
THERM PAD 19.1MMX12.7MM GRAY
Wakefield-Vette
22.672
In Stock
1 : 0,70000 €
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.10mm x 12.70mm
0.0060" (0.152mm)
-
-
Polyimide
Gray
0.40°C/W
0.5W/m-K
4170G
4170G
THERM PAD 19.3MMX13.97MM
Boyd Laconia, LLC
12.450
In Stock
1 : 0,79000 €
Bulk
-
Bulk
Active
TO-220
Insulator
Rectangular
19.30mm x 13.97mm
0.0701" (1.780mm)
Aluminum Oxide Ceramic
-
-
-
-
-
173-7-240A
173-7-240A
THERM PAD 19.1MMX12.7MM W/ADH
Wakefield-Vette
8.414
In Stock
1 : 0,87000 €
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.10mm x 12.70mm
0.0070" (0.178mm)
-
Adhesive - One Side
Polyimide
Gray
0.33°C/W
1.2W/m-K
SPK10-0.006-00-58
SPK10-0.006-00-58
THERM PAD 19.05MMX12.7MM BEIGE
Bergquist
2.900
In Stock
1 : 1,94000 €
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Beige
-
1.3W/m-K
SPK10-0.006-AC-11.512
SPK10-0.006-00-11.512
THERM PAD 304.8MMX292.1MM BEIGE
Bergquist
371
In Stock
1 : 45,49000 €
Bulk
Bulk
Active
-
Pad, Sheet
Rectangular
304.80mm x 292.10mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Beige
-
1.3W/m-K
K10-46
2192506
THERM PAD 31.75MMX31.75MM BEIGE
Bergquist
3.110
In Stock
1 : 1,63000 €
Bulk
Bulk
Active
Rectifier
Pad, Sheet
Square
31.75mm x 31.75mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Beige
-
1.3W/m-K
Q3-54, 58
Q3-0.005-00-54
THERM PAD 19.05MMX12.7MM BLACK
Bergquist
0
In Stock
1 : 1,34000 €
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0050" (0.127mm)
Elastomer
-
Fiberglass
Black
0.35°C/W
2.0W/m-K
SPK10-0.006-00-104
SPK10-0.006-00-104
THERM PAD 25.4MMX19.05MM BEIGE
Bergquist
0
In Stock
1 : 1,99000 €
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Beige
-
1.3W/m-K
SPK10-0.006-AC-11.512
2165804
THERM PAD 304.8MMX292.1MM W/ADH
Bergquist
0
In Stock
1 : 73,18000 €
Bulk
Bulk
Active
-
Pad, Sheet
Rectangular
304.80mm x 292.10mm
0.0060" (0.152mm)
Silicone Rubber
Adhesive - One Side
Polyimide
Beige
-
1.3W/m-K
Q3-90, 104
Q3-0.005-00-104
THERM PAD 25.4MMX19.05MM BLACK
Bergquist
0
In Stock
1 : 1,00000 €
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0050" (0.127mm)
Elastomer
-
Fiberglass
Black
0.35°C/W
2.0W/m-K
Showing
of 12

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.