Oscillators

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
257.180
In Stock
1 : 1,14000 €
Cut Tape (CT)
1.000 : 0,74806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
68.741
In Stock
1 : 1,14000 €
Cut Tape (CT)
3.000 : 0,69968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
29.610
In Stock
1 : 1,14000 €
Cut Tape (CT)
10.000 : 0,65033 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
12.169
In Stock
1 : 1,09000 €
Cut Tape (CT)
1.000 : 0,71660 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
2.954
In Stock
1 : 1,09000 €
Cut Tape (CT)
3.000 : 0,67026 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
2.179
In Stock
1 : 1,36000 €
Cut Tape (CT)
250 : 0,97096 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
890
In Stock
1 : 1,14000 €
Cut Tape (CT)
1.000 : 0,74806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
2.432
In Stock
1 : 1,09000 €
Cut Tape (CT)
1.000 : 0,71660 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
1 : 1,30000 €
Cut Tape (CT)
250 : 0,92980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
-
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
1 : 1,36000 €
Cut Tape (CT)
250 : 0,97096 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
123
In Stock
1 : 1,14000 €
Cut Tape (CT)
1.000 : 0,74806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
70
In Stock
1 : 1,30000 €
Cut Tape (CT)
250 : 0,92980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
3.000 : 0,53172 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
1 : 1,30000 €
Cut Tape (CT)
250 : 0,92980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
377
In Stock
1 : 1,36000 €
Cut Tape (CT)
250 : 0,97096 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
1.000 : 0,66310 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
3.000 : 0,62938 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
10.000 : 0,59791 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
1.000 : 0,69593 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
592
Marketplace
Check Lead Time
1.000 : 0,69593 €
Tape & Reel (TR)
257 : 1,00187 €
Bulk
Tape & Reel (TR)
Bulk
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
10.000 : 0,59791 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
3.000 : 0,62938 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
436
Marketplace
Check Lead Time
250 : 1,04612 €
Tape & Reel (TR)
211 : 1,22450 €
Bulk
Tape & Reel (TR)
Bulk
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
Showing
of 23

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.