Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
J032v
O 25,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 25MHZ HCMOS SMD
Jauch Quartz
51.100
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)25 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 8,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 8MHZ HCMOS SMD
Jauch Quartz
9.651
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)8 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-2mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 48,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 48MHZ HCMOS SMD
Jauch Quartz
2.772
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)48 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-6mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 20,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 20MHZ HCMOS SMD
Jauch Quartz
1.602
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)20 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 24,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 24MHZ HCMOS SMD
Jauch Quartz
10.960
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)24 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
4.332
In Stock
1 : 1,25000 €
Cut Tape (CT)
500 : 0,86798 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCrystalXO (Standard)32.768 kHzEnable/DisableHCMOS1.8V ~ 3.3V±30ppm--40°C ~ 85°C-33.5µA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 32,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 32MHZ HCMOS SMD
Jauch Quartz
1.399
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)32 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-5mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 27,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 27MHZ HCMOS SMD
Jauch Quartz
1.393
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)27 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 50,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 50MHZ HCMOS SMD
Jauch Quartz
1.199
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)50 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-6mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 40,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 40MHZ HCMOS SMD
Jauch Quartz
320
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)40 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-6mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 16,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 16MHZ HCMOS SMD
Jauch Quartz
15
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)16 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-3mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 12,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 12MHZ HCMOS SMD
Jauch Quartz
0
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)12 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-3mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 26,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 26MHZ HCMOS SMD
Jauch Quartz
1
In Stock
1 : 0,79000 €
Cut Tape (CT)
500 : 0,57968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)26 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteCrystalXO (Standard)32.768 kHzEnable/DisableCMOS1.8V ~ 3.3V±30ppm--40°C ~ 85°C-245µA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
OSC XO 32.768KHZ 1.8V SMD
0,032768-JO32 1.8V
OSC XO 32.768KHZ 1.8V SMD
Jauch Quartz
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalXO (Standard)32.768 kHzEnable/DisableHCMOS, LVCMOS1.8V---20°C ~ 70°C-2mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
Showing
1 - 15
of 15

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.