Oscillators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-327ATQMV Series
XTAL OSC XO 32.7680KHZ CMOS SMD
ECS Inc.
11.349
In Stock
1 : 1,23000 €
Cut Tape (CT)
3.000 : 0,75335 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.62V ~ 3.63V
±100ppm
-
-40°C ~ 125°C
-
200µA
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
MFG_ECS-327ATQMV-CN-TR
XTAL OSC XO 32.7680KHZ CMOS SMD
ECS Inc.
4.159
In Stock
1 : 1,22000 €
Cut Tape (CT)
3.000 : 0,74996 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.62V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
200µA
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECS-327ATQMV-BS-TR
XTAL OSC XO 32.768 KHZ CMOS SMD
ECS Inc.
1.411
In Stock
1 : 1,03000 €
Cut Tape (CT)
3.000 : 0,60939 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
-
HCMOS
1.8V, 2.5V, 3.3V
±50ppm
-
-40°C ~ 125°C
-
200µA
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
MFG_ECS-327ATQMV-CN-TR
XTAL OSC XO 32.7680KHZ CMOS SMD
ECS Inc.
4.228
In Stock
1 : 1,24000 €
Cut Tape (CT)
3.000 : 0,76125 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.62V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
200µA
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.